MGW3 Series Isolated Through Hole DC / DC Converters:
8 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$133.370 5+ HK$130.980 10+ HK$130.040 50+ HK$127.730 100+ HK$124.650 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3.12W | 2 Output | 12V | 130mA | -12V | 130mA | 1.5kV | 48V | Fixed | 8.5mm | 12mm | 17mm | 36V | 76V | MGW3 Series | |||||
Each | 1+ HK$129.550 5+ HK$124.780 10+ HK$122.810 50+ HK$118.210 100+ HK$116.320 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3.12W | 2 Output | 12V | 130mA | -12V | 130mA | 1.5kV | 24V | Fixed | 8.5mm | 12mm | 17mm | 18V | 36V | MGW3 Series | |||||
Each | 1+ HK$129.550 5+ HK$124.780 10+ HK$122.810 50+ HK$116.980 100+ HK$115.170 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | 1.5kV | 24V | Fixed | 8.5mm | 12mm | 17mm | 18V | 36V | MGW3 Series | |||||
Each | 1+ HK$133.370 5+ HK$130.980 10+ HK$130.040 50+ HK$127.730 100+ HK$124.660 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | 1.5kV | 48V | Fixed | 8.5mm | 12mm | 17mm | 36V | 76V | MGW3 Series | |||||
Each | 1+ HK$129.550 5+ HK$125.000 10+ HK$122.990 50+ HK$116.980 100+ HK$115.170 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3.12W | 2 Output | 12V | 130mA | -12V | 130mA | 1.5kV | 12V | Fixed | 8.5mm | 12mm | 17mm | 9V | 18V | MGW3 Series | |||||
Each | 1+ HK$129.550 5+ HK$124.780 10+ HK$122.810 50+ HK$118.210 100+ HK$116.320 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | 1.5kV | 12V | Fixed | 8.5mm | 12mm | 17mm | 9V | 18V | MGW3 Series | |||||
Each | 1+ HK$110.240 5+ HK$106.130 10+ HK$104.400 50+ HK$100.450 100+ HK$98.810 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | 1.5kV | 5V | Fixed | 8.5mm | 12mm | 17mm | 4.5V | 9V | MGW3 Series | |||||
Each | 1+ HK$129.550 5+ HK$123.220 10+ HK$121.330 50+ HK$116.980 100+ HK$115.170 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3.12W | 2 Output | 12V | 130mA | -12V | 130mA | 1.5kV | 5V | Fixed | 8.5mm | 12mm | 17mm | 4.5V | 9V | MGW3 Series |