MHFW3 Series Isolated Through Hole DC / DC Converters:
6 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$203.680 5+ HK$196.150 10+ HK$192.970 50+ HK$185.760 100+ HK$182.740 More Pricing... | Min: 1 / Mult: 1 | ITE & Medical | SIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | 4.2kV | 12V | Fixed | 9.5mm | 12mm | 22mm | 4.5V | 18V | MHFW3 Series | |||||
Each | 1+ HK$203.680 5+ HK$196.150 10+ HK$192.970 50+ HK$185.760 100+ HK$182.740 More Pricing... | Min: 1 / Mult: 1 | ITE & Medical | SIP | 4:1 | 3.12W | 2 Output | 12V | 130mA | -12V | 130mA | 4.2kV | 12V | Fixed | 9.5mm | 12mm | 22mm | 4.5V | 18V | MHFW3 Series | |||||
Each | 1+ HK$203.680 5+ HK$196.150 10+ HK$192.970 50+ HK$185.760 100+ HK$182.740 More Pricing... | Min: 1 / Mult: 1 | ITE & Medical | SIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | 4.2kV | 24V | Fixed | 9.5mm | 12mm | 22mm | 9V | 36V | MHFW3 Series | |||||
Each | 1+ HK$176.540 5+ HK$171.840 10+ HK$169.280 50+ HK$164.830 100+ HK$163.460 More Pricing... | Min: 1 / Mult: 1 | ITE & Medical | SIP | 4:1 | 3.12W | 2 Output | 12V | 130mA | -12V | 130mA | 4.2kV | 48V | Fixed | 9.5mm | 12mm | 22mm | 18V | 76V | MHFW3 Series | |||||
Each | 1+ HK$192.700 5+ HK$188.340 10+ HK$186.930 50+ HK$185.520 100+ HK$182.740 More Pricing... | Min: 1 / Mult: 1 | ITE & Medical | SIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | 4.2kV | 48V | Fixed | 9.5mm | 12mm | 22mm | 18V | 76V | MHFW3 Series | |||||
Each | 1+ HK$203.680 5+ HK$196.150 10+ HK$192.970 50+ HK$185.760 100+ HK$182.740 More Pricing... | Min: 1 / Mult: 1 | ITE & Medical | SIP | 4:1 | 3.12W | 2 Output | 12V | 130mA | -12V | 130mA | 4.2kV | 24V | Fixed | 9.5mm | 12mm | 22mm | 9V | 36V | MHFW3 Series | |||||