NMA Series Isolated Through Hole DC / DC Converters:
15 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$42.600 5+ HK$42.360 10+ HK$42.100 50+ HK$40.590 100+ HK$38.580 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | NMA Series | |||||
Each | 1+ HK$42.550 5+ HK$42.300 10+ HK$40.590 50+ HK$38.490 100+ HK$37.230 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1kV | 5V | Fixed | 19.5mm | 10mm | 6mm | 4.5V | 5.5V | NMA Series | |||||
Each | 1+ HK$41.810 5+ HK$41.570 10+ HK$41.320 50+ HK$39.840 100+ HK$37.860 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | 5V | Fixed | 19.5mm | 10mm | 6mm | 4.5V | 5.5V | NMA Series | |||||
Each | 1+ HK$41.760 5+ HK$41.520 10+ HK$41.270 50+ HK$39.790 100+ HK$37.820 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1kV | 5V | Fixed | 9.8mm | 6.8mm | 19.5mm | 4.5V | 5.5V | NMA Series | |||||
Each | 1+ HK$41.810 5+ HK$41.570 10+ HK$41.320 50+ HK$39.790 100+ HK$37.820 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | 12V | Fixed | 9.8mm | 6.8mm | 19.5mm | 10.8V | 13.2V | NMA Series | |||||
Each | 1+ HK$41.190 5+ HK$40.730 10+ HK$40.260 50+ HK$39.790 100+ HK$37.820 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 9V | 55mA | -9V | 55mA | Unregulated | 1kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | NMA Series | |||||
Each | 1+ HK$41.760 5+ HK$41.520 10+ HK$41.270 50+ HK$39.790 100+ HK$37.820 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | 5V | Fixed | 9.8mm | 6.8mm | 19.5mm | 4.5V | 5.5V | NMA Series | |||||
Each | 1+ HK$41.810 5+ HK$41.570 10+ HK$40.780 50+ HK$39.790 100+ HK$37.820 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 12V | Fixed | 9.8mm | 6.8mm | 19.5mm | 10.8V | 13.2V | NMA Series | |||||
Each | 1+ HK$41.760 5+ HK$41.520 10+ HK$41.270 50+ HK$39.790 100+ HK$37.820 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 9V | 55mA | -9V | 55mA | Unregulated | 1kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | NMA Series | |||||
Each | 1+ HK$41.760 5+ HK$41.520 10+ HK$41.270 50+ HK$39.790 100+ HK$37.820 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | NMA Series | |||||
Each | 1+ HK$41.760 5+ HK$41.520 10+ HK$41.270 50+ HK$39.840 100+ HK$37.860 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1kV | 12V | Fixed | 9.8mm | 6.8mm | 19.5mm | 10.8V | 13.2V | NMA Series | |||||
Each | 1+ HK$42.600 5+ HK$42.360 10+ HK$42.100 50+ HK$40.590 100+ HK$38.580 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | NMA Series | |||||
Each | 1+ HK$41.760 5+ HK$41.520 10+ HK$41.270 50+ HK$38.570 100+ HK$35.860 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 5V | Fixed | 9.8mm | 6.8mm | 19.5mm | 4.5V | 5.5V | NMA Series | |||||
Each | 1+ HK$41.710 5+ HK$41.470 10+ HK$41.220 50+ HK$35.160 100+ HK$34.460 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | NMA Series | |||||
Each | 1+ HK$58.610 10+ HK$57.920 25+ HK$53.070 50+ HK$51.980 100+ HK$49.500 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 15V | Fixed | 6mm | 10.8mm | 19.5mm | 13.5V | 16.5V | NMA Series | |||||