PDME2-S Series Isolated Through Hole DC / DC Converters:
8 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$32.850 5+ HK$31.800 10+ HK$30.960 20+ HK$29.930 50+ HK$28.710 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 1.5V | 15V | Fixed | 7.05mm | 10.16mm | - | 13.5V | 16.5V | PDME2-S Series | |||||
Each | 1+ HK$35.280 10+ HK$32.830 25+ HK$31.640 50+ HK$30.870 100+ HK$30.670 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 1.5V | 12V | Fixed | 7.05mm | 10.16mm | 19.65mm | 10.8V | 13.2V | PDME2-S Series | |||||
Each | 1+ HK$40.860 10+ HK$39.860 25+ HK$38.470 50+ HK$37.710 100+ HK$36.940 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | - | 2W | 2 Output | 9V | 111mA | -9V | -111mA | Unregulated | - | 5V | Fixed | 7.05mm | 10.16mm | - | 4.5V | 5.5V | PDME2-S Series | |||||
Each | 1+ HK$34.250 10+ HK$32.880 25+ HK$31.760 50+ HK$29.830 100+ HK$29.150 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 24V | 42mA | -24V | -42mA | Unregulated | 1.5V | 24V | Fixed | 7.05mm | 10.16mm | - | 21.6V | 26.4V | PDME2-S Series | |||||
Each | 1+ HK$34.550 10+ HK$32.820 25+ HK$31.080 50+ HK$29.410 100+ HK$28.830 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 1.5V | 24V | Fixed | 7.05mm | 10.16mm | 19.65mm | 21.6V | 26.4V | PDME2-S Series | |||||
Each | 1+ HK$32.010 10+ HK$30.730 25+ HK$29.680 50+ HK$27.880 100+ HK$27.240 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 1.5V | 12V | Fixed | 7.05mm | 10.16mm | - | 10.8V | 13.2V | PDME2-S Series | |||||
Each | 1+ HK$32.010 10+ HK$30.730 25+ HK$29.680 50+ HK$27.880 100+ HK$27.240 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 12V | 167mA | - | - | Unregulated | 1.5V | 12V | Fixed | 7.05mm | 10.16mm | - | 10.8V | 13.2V | PDME2-S Series | |||||
Each | 1+ HK$34.250 10+ HK$32.880 25+ HK$31.760 50+ HK$29.830 100+ HK$29.150 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 67mA | -15V | -67mA | Unregulated | 1.5V | 24V | Fixed | 7.05mm | 10.16mm | - | 21.6V | 26.4V | PDME2-S Series |