PH-A Series Isolated Through Hole DC / DC Converters:
7 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$4,356.600 | Min: 1 / Mult: 1 | ITE & Industrial | Full Brick, DIP | - | 1.2kW | 1 Output | 24V | 50A | 280V | Fixed | 61mm | 12.7mm | 116.8mm | 200V | 425V | PH-A Series | |||||
Each | 1+ HK$4,356.600 | Min: 1 / Mult: 1 | ITE & Industrial | Full Brick, DIP | - | 1.202kW | 1 Output | 36V | 33.4A | 280V | Fixed | 61mm | 12.7mm | 116.8mm | 200V | 425V | PH-A Series | |||||
Each | 1+ HK$4,356.600 | Min: 1 / Mult: 1 | ITE & Industrial | Full Brick, DIP | - | 1.2kW | 1 Output | 48V | 25A | 280V | Fixed | 61mm | 12.7mm | 116.8mm | 200V | 425V | PH-A Series | |||||
Each | 1+ HK$1,100.730 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 2:1 | 50.4W | 1 Output | 24V | 2.1A | - | Fixed, Adjustable | 37.2mm | 12.7mm | 58.3mm | 200V | 425V | PH-A Series | |||||
Each | 1+ HK$2,686.220 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 600W | 1 Output | 24V | 25A | 280V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 200V | 425V | PH-A Series | |||||
Each | 1+ HK$4,356.600 | Min: 1 / Mult: 1 | ITE & Industrial | Full Brick, DIP | - | 1.2kW | 1 Output | 12V | 100A | 280V | Fixed | 61mm | 12.7mm | 116.8mm | 200V | 425V | PH-A Series | |||||
Each | 1+ HK$4,356.600 | Min: 1 / Mult: 1 | ITE & Industrial | Full Brick, DIP | - | 1.201kW | 1 Output | 28V | 42.9A | 280V | Fixed | 61mm | 12.7mm | 116.8mm | 200V | 425V | PH-A Series |