PQQC3-OS Series Isolated Through Hole DC / DC Converters:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$55.550 5+ HK$54.970 10+ HK$54.390 20+ HK$53.620 50+ HK$52.100 | Min: 1 / Mult: 1 | ITE | SIP | 6W | 1 Output | 12V | 500mA | Regulated | 1.5kV | 48V | Fixed | 8.2mm | 12.8mm | 22mm | 36V | 75V | PQQC3-OS Series | |||||
Each | 1+ HK$62.580 5+ HK$59.440 10+ HK$56.290 50+ HK$53.270 100+ HK$52.210 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 3W | 1 Output | 5V | 600mA | Regulated | - | 48V | Fixed | - | 12.8mm | 22mm | 36V | 75V | PQQC3-OS Series |