PRC10W Series Isolated Through Hole DC / DC Converters:
6 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$411.070 5+ HK$393.140 10+ HK$387.810 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 18:1 | 10W | 2 Output | 5V | 1A | -5V | -1A | Regulated | 4.2kV | 72V | Fixed, Adjustable | 20.3mm | 12.7mm | 31.8mm | 8.5V | 160V | PRC10W Series | |||||
Each | 1+ HK$433.910 5+ HK$414.980 10+ HK$406.070 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 18:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 4.2kV | 72V | Fixed, Adjustable | 20.3mm | 12.7mm | 31.8mm | 8.5V | 160V | PRC10W Series | |||||
Each | 1+ HK$410.220 5+ HK$393.140 10+ HK$384.700 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 18:1 | 10W | 1 Output | 15V | 668mA | - | - | Regulated | 4.2kV | 72V | Fixed, Adjustable | 20.3mm | 12.7mm | 31.8mm | 8.5V | 160V | PRC10W Series | |||||
Each | 1+ HK$410.220 5+ HK$393.140 10+ HK$384.700 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 18:1 | 10W | 2 Output | 12V | 416mA | -12V | -416mA | Regulated | 4.2kV | 72V | Fixed, Adjustable | 20.3mm | 12.7mm | 31.8mm | 8.5V | 160V | PRC10W Series | |||||
Each | 1+ HK$411.070 5+ HK$393.140 10+ HK$385.340 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 18:1 | 10W | 2 Output | 15V | 333mA | -15V | -333mA | Regulated | 4.2kV | 72V | Fixed, Adjustable | 20.3mm | 12.7mm | 31.8mm | 8.5V | 160V | PRC10W Series | |||||
Each | 1+ HK$461.230 5+ HK$444.050 10+ HK$436.820 50+ HK$416.680 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 18:1 | 10W | 1 Output | 12V | 835mA | - | - | Regulated | 4.2kV | 72V | Fixed, Adjustable | 20.3mm | 12.7mm | 31.8mm | 8.5V | 160V | PRC10W Series | |||||