PXC-M03 Series Isolated Through Hole DC / DC Converters:
6 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$523.190 20+ HK$511.690 40+ HK$500.700 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | 5kV | 48V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | PXC-M03 Series | |||||
Each | 1+ HK$688.470 5+ HK$602.420 10+ HK$499.140 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | 5kV | 48V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | PXC-M03 Series | |||||
Each | 1+ HK$546.560 5+ HK$478.240 10+ HK$396.360 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | 5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | PXC-M03 Series | |||||
Each | 1+ HK$630.650 5+ HK$551.820 10+ HK$457.220 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | 5kV | 48V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | PXC-M03 Series | |||||
Each | 1+ HK$685.010 5+ HK$599.390 10+ HK$496.630 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | 5kV | 48V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | PXC-M03 Series | |||||
Each | 1+ HK$655.480 5+ HK$573.550 10+ HK$475.220 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 3W | 1 Output | 24V | 125mA | - | - | 5kV | 48V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | PXC-M03 Series |