PXC-M10 Series Isolated Through Hole DC / DC Converters:
6 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$947.290 5+ HK$828.880 10+ HK$686.780 50+ HK$673.050 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 10W | 1 Output | 12V | 830mA | - | - | 5kV | 48V | Fixed, Adjustable | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | PXC-M10 Series | |||||
Each | 1+ HK$798.960 5+ HK$699.090 10+ HK$579.240 50+ HK$554.330 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | 5kV | 48V | Fixed, Adjustable | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | PXC-M10 Series | |||||
Each | 1+ HK$618.490 5+ HK$606.130 10+ HK$593.760 50+ HK$581.390 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 10W | 2 Output | 5V | 1A | -5V | 1A | 5kV | 24V | Fixed, Adjustable | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | PXC-M10 Series | |||||
Each | 1+ HK$710.760 5+ HK$621.920 10+ HK$515.300 50+ HK$493.140 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 10W | 1 Output | 15V | 670mA | - | - | 5kV | 48V | Fixed, Adjustable | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | PXC-M10 Series | |||||
Each | 1+ HK$939.080 5+ HK$821.700 10+ HK$680.830 50+ HK$667.220 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 10W | 1 Output | 15V | 670mA | - | - | 5kV | 24V | Fixed, Adjustable | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | PXC-M10 Series | |||||
Each | 1+ HK$710.760 5+ HK$621.920 10+ HK$515.300 50+ HK$493.140 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | 5kV | 48V | Fixed, Adjustable | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | PXC-M10 Series |