PXD10 Series Isolated Through Hole DC / DC Converters:
10 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$533.400 5+ HK$519.630 10+ HK$505.860 50+ HK$446.190 100+ HK$437.270 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | 1.6kV | 24V | Fixed | 25.4mm | 10.16mm | 50.8mm | 9V | 36V | PXD10 Series | |||||
Each | 1+ HK$505.860 5+ HK$492.050 10+ HK$478.240 50+ HK$418.900 100+ HK$410.530 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | 1.6kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | PXD10 Series | |||||
Each | 1+ HK$456.300 5+ HK$428.880 10+ HK$423.890 50+ HK$418.900 100+ HK$410.530 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 12V | 830mA | - | - | 1.6kV | 48V | Fixed | 25.4mm | 10.16mm | 50.8mm | 18V | 75V | PXD10 Series | |||||
Each | 1+ HK$505.860 5+ HK$492.030 10+ HK$478.200 50+ HK$418.900 100+ HK$410.530 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | 1.6kV | 48V | Fixed | 25.4mm | 10.16mm | 50.8mm | 18V | 75V | PXD10 Series | |||||
Each | 1+ HK$505.860 5+ HK$492.050 10+ HK$478.240 50+ HK$418.900 100+ HK$410.530 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 12V | 830mA | - | - | 1.6kV | 24V | Fixed | 25.4mm | 10.16mm | 50.8mm | 9V | 36V | PXD10 Series | |||||
Each | 1+ HK$524.190 5+ HK$510.430 10+ HK$496.660 50+ HK$437.060 100+ HK$428.320 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | 1.6kV | 24V | Fixed | 25.4mm | 10.16mm | 50.8mm | 9V | 36V | PXD10 Series | |||||
Each | 1+ HK$505.860 5+ HK$472.830 10+ HK$439.800 50+ HK$418.900 100+ HK$410.530 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 15V | 670mA | - | - | 1.6kV | 24V | Fixed | 25.4mm | 10.16mm | 50.8mm | 9V | 36V | PXD10 Series | |||||
Each | 1+ HK$533.400 5+ HK$519.630 10+ HK$505.860 50+ HK$446.190 100+ HK$437.270 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | 1.6kV | 48V | Fixed | 25.4mm | 10.16mm | 50.8mm | 18V | 75V | PXD10 Series | |||||
Each | 1+ HK$505.860 5+ HK$492.050 10+ HK$478.240 50+ HK$418.900 100+ HK$410.530 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 15V | 670mA | - | - | 1.6kV | 48V | Fixed | 25.4mm | 10.16mm | 50.8mm | 18V | 75V | PXD10 Series | |||||
Each | 1+ HK$505.860 5+ HK$492.050 10+ HK$478.240 50+ HK$418.900 100+ HK$410.530 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | 1.6kV | 24V | Fixed | 25.4mm | 10.16mm | 50.8mm | 9V | 36V | PXD10 Series |