Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL POWER SOLUTIONS
Manufacturer Part No0RQB-C5U54LG
Order Code2908016
Product RangeQB Series
Technical Datasheet
705 In Stock
Need more?
705 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$727.890 |
| 5+ | HK$722.100 |
| 10+ | HK$716.320 |
| 25+ | HK$670.100 |
| 40+ | HK$665.660 |
Price for:Each
Minimum: 1
Multiple: 1
HK$727.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL POWER SOLUTIONS
Manufacturer Part No0RQB-C5U54LG
Order Code2908016
Product RangeQB Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeQuarter Brick
Input Ratio4:1
Output Power Max162W
No. of Outputs1 Output
Output Voltage - Output 154V
Output Current - Output 13A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage2.25kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Width36.83mm
Height15mm
Depth58.44mm
Input Voltage DC Min18V
Input Voltage DC Max75V
Product RangeQB Series
SVHCTo Be Advised
Product Overview
0RQB-C5U54LG is a 1/4th brick series isolated DC-DC converter that operates from a nominal 24/48VDC source. This unit is designed to be highly efficient. Features include over current and short circuit protection, over voltage protection, over temperature protection and input under-voltage lockout. Suitable for industrial, computers and peripherals, telecommunications applications.
- Operating input voltage range from 18 to 75V
- 3A max output current
- 162W max output power
- 54VDC output voltage
- Active low, with baseplate logic
- Fixed frequency
- Through hole mounting
- Approved to UL/CSA 62368-1 and approved to IEC/EN 62368-1
- Class II, Category 2, Isolated DC-DC Converter (refer to IPC-9592B)
- Operating temperature range from -40 to 90°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
3A
Output Current - Output 2
-
Isolation Voltage
2.25kV
DC / DC Converter Output Type
Fixed
Height
15mm
Input Voltage DC Min
18V
Product Range
QB Series
DC / DC Converter Type
Quarter Brick
Output Power Max
162W
Output Voltage - Output 1
54V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
48V
Width
36.83mm
Depth
58.44mm
Input Voltage DC Max
75V
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.079772