QSB300 Series Isolated Through Hole DC / DC Converters:
10 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$1,580.300 5+ HK$1,485.690 10+ HK$1,455.980 | Min: 1 / Mult: 1 | ITE | Half Brick | 4:1 | 300W | 1 Output | 12V | 25A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 57.9mm | 13.2mm | 61mm | 9V | 36V | QSB300 Series | |||||
Each | 1+ HK$1,611.370 5+ HK$1,562.960 10+ HK$1,516.540 | Min: 1 / Mult: 1 | ITE | Half Brick | 4:1 | 300W | 1 Output | 48V | 6.25A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 57.9mm | 13.2mm | 61mm | 18V | 75V | QSB300 Series | |||||
Each | 1+ HK$1,611.370 5+ HK$1,562.960 10+ HK$1,516.540 | Min: 1 / Mult: 1 | ITE | Half Brick | 4:1 | 300W | 1 Output | 28V | 10.7A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 57.9mm | 13.2mm | 61mm | 9V | 36V | QSB300 Series | |||||
Each | 1+ HK$1,611.370 5+ HK$1,562.960 10+ HK$1,516.540 | Min: 1 / Mult: 1 | ITE | Half Brick | 4:1 | 300W | 1 Output | 24V | 12.5A | Regulated | 1.5kV | 24V | Fixed | 57.9mm | 13.2mm | 61mm | 9V | 36V | QSB300 Series | |||||
Each | 1+ HK$1,611.370 5+ HK$1,562.960 10+ HK$1,516.540 | Min: 1 / Mult: 1 | ITE | Half Brick | 4:1 | 300W | 1 Output | 12V | 25A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 57.9mm | 13.2mm | 61mm | 18V | 75V | QSB300 Series | |||||
Each | 1+ HK$1,611.370 5+ HK$1,562.960 10+ HK$1,516.540 | Min: 1 / Mult: 1 | ITE | Half Brick | 4:1 | 300W | 1 Output | 24V | 12.5A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 57.9mm | 13.2mm | 61mm | 18V | 75V | QSB300 Series | |||||
XP POWER | Each | 1+ HK$1,530.810 5+ HK$1,484.820 10+ HK$1,440.720 | Min: 1 / Mult: 1 | ITE | Half Brick | 4:1 | 300W | 1 Output | 5V | 60A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 57.9mm | 13.2mm | 61mm | 9V | 36V | QSB300 Series | ||||
XP POWER | Each | 1+ HK$1,530.810 5+ HK$1,484.820 10+ HK$1,440.720 | Min: 1 / Mult: 1 | ITE | Half Brick | 4:1 | 300W | 1 Output | 28V | 10.7A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 57.9mm | 13.2mm | 61mm | 18V | 75V | QSB300 Series | ||||
XP POWER | Each | 1+ HK$1,530.810 5+ HK$1,484.820 10+ HK$1,455.130 | Min: 1 / Mult: 1 | ITE | Half Brick | 4:1 | 300W | 1 Output | 5V | 60A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 57.9mm | 13.2mm | 61mm | 18V | 75V | QSB300 Series | ||||
Each | 1+ HK$1,611.370 5+ HK$1,562.960 10+ HK$1,516.540 | Min: 1 / Mult: 1 | ITE | Half Brick | 4:1 | 300W | 1 Output | 48V | 6.25A | Regulated | - | 24V | Fixed, Adjustable | 57.9mm | 13.2mm | 61mm | 9V | 36V | QSB300 Series |