RB Series Isolated Through Hole DC / DC Converters:
17 Products FoundRB Series Isolated Through Hole DC / DC Converters
The RB series DC/DC converter has been designed for isolating or converting DC power rails in general purpose applications. Although low cost, it does not compromise on features and offers 1KVDC/1s or 2kVDC/1s isolation, a -40°C to +85°C operating temperature range and optional continuous short circuit protection.
- Low cost 1W converter
- Power sharing on dual output versions
- 1kVDC/1s or 2kVDC/1s isolation option
- Optional continuous short circuit protection
- Efficiency up to 85%
- UL94V-0 package material
- Output Accuracy: ±5.0% typ
- Certifications: EN 60601-1, EN 60950-1, IEC 60950-1, UL 60950-1
- Directives: REACH, RoHS 2+ (10/10)
- 3 Years Warranty
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$51.870 5+ HK$51.420 10+ HK$50.970 20+ HK$47.640 50+ HK$44.310 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 5V | Fixed | 6mm | 10.2mm | 19.6mm | 4.5V | 5.5V | RB Series | |||||
Each | 1+ HK$47.420 5+ HK$46.910 10+ HK$46.390 20+ HK$46.090 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1kV | 5V | Fixed | 6mm | 10.2mm | 19.6mm | 4.5V | 5.5V | RB Series | |||||
Each | 1+ HK$60.310 5+ HK$58.060 10+ HK$57.110 20+ HK$53.480 50+ HK$49.840 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 24V | Fixed | 6mm | 10.2mm | 19.6mm | 21.6V | 26.4V | RB Series | |||||
Each | 1+ HK$51.790 5+ HK$51.260 10+ HK$50.720 20+ HK$50.370 50+ HK$50.020 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | 5V | Fixed | 6mm | 10.2mm | 19.6mm | 4.5V | 5.5V | RB Series | |||||
Each | 1+ HK$58.530 5+ HK$57.910 10+ HK$56.970 20+ HK$55.910 50+ HK$54.850 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | 24V | Fixed | 6mm | 10.2mm | 19.6mm | 21.6V | 26.4V | RB Series | |||||
Each | 1+ HK$52.450 5+ HK$51.960 10+ HK$51.460 20+ HK$50.560 50+ HK$49.650 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | 12V | Fixed | 6mm | 10.2mm | 19.6mm | 10.8V | 13.2V | RB Series | |||||
Each | 1+ HK$56.810 5+ HK$55.410 10+ HK$54.260 20+ HK$53.320 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1kV | 24V | Fixed | 6mm | 10.2mm | 19.6mm | 21.6V | 26.4V | RB Series | |||||
Each | 1+ HK$57.960 5+ HK$57.650 10+ HK$56.560 20+ HK$54.420 50+ HK$52.280 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | 5V | Fixed | 6mm | 10.2mm | 19.6mm | 4.5V | 5.5V | RB Series | |||||
Each | 1+ HK$51.170 5+ HK$50.390 10+ HK$49.600 20+ HK$48.150 50+ HK$47.520 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 1kV | 12V | Fixed | 6mm | 10.2mm | 19.6mm | 10.8V | 13.2V | RB Series | |||||
Each | 1+ HK$58.200 5+ HK$57.390 10+ HK$55.640 20+ HK$53.680 50+ HK$51.710 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1kV | 24V | Fixed | 6mm | 10.2mm | 19.6mm | 21.6V | 26.4V | RB Series | |||||
Each | 1+ HK$52.940 5+ HK$52.810 10+ HK$51.960 20+ HK$50.640 50+ HK$49.320 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 1W | 2 Output | 9V | 56mA | -9V | 56mA | Unregulated | 1kV | 5V | Fixed | 6mm | 10.2mm | 19.6mm | 4.5V | 5.5V | RB Series | |||||
Each | 1+ HK$58.120 5+ HK$57.650 10+ HK$56.710 20+ HK$54.790 50+ HK$52.860 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1kV | 5V | Fixed | 6mm | 10.2mm | 19.6mm | 4.5V | 5.5V | RB Series | |||||
Each | 1+ HK$66.090 5+ HK$63.730 10+ HK$62.710 20+ HK$61.540 50+ HK$60.370 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | 24V | Fixed | 6mm | 10.2mm | 19.6mm | 21.6V | 26.4V | RB Series | |||||
Each | 1+ HK$59.900 5+ HK$57.650 10+ HK$56.710 20+ HK$55.660 50+ HK$54.600 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | 12V | Fixed | 6mm | 10.2mm | 19.6mm | 10.8V | 13.2V | RB Series | |||||
Each | 1+ HK$55.570 5+ HK$55.060 10+ HK$54.180 20+ HK$53.150 50+ HK$52.120 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 15V | 66mA | - | - | Unregulated | 1kV | 24V | Fixed | 6mm | 10.2mm | 19.6mm | 21.6V | 26.4V | RB Series | |||||
Each | 1+ HK$51.460 5+ HK$51.010 10+ HK$50.180 20+ HK$48.730 50+ HK$47.270 | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 5V | Fixed | 6mm | 10.2mm | 19.6mm | 4.5V | 5.5V | RB Series | |||||
Each | Pricing is unavailable. Please contact customer services. | Medical | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1kV | 15V | Fixed | 6mm | 10.2mm | 19.6mm | 13.5V | 16.5V | RB Series |