RDQ100 Series Isolated Through Hole DC / DC Converters:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$1,395.270 5+ HK$1,353.350 10+ HK$1,311.510 | Min: 1 / Mult: 1 | Railway | Quarter Brick | 2:1 | 100W | 1 Output | 5V | 20A | Regulated | 2.25kV | 110V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 66V | 160V | RDQ100 Series | |||||
Each | 1+ HK$1,395.270 5+ HK$1,353.350 10+ HK$1,311.510 | Min: 1 / Mult: 1 | Railway | Quarter Brick | 2:1 | 100W | 1 Output | 12V | 8.4A | Regulated | 2.25kV | 110V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 66V | 160V | RDQ100 Series |