REC10K-RW Series Isolated Through Hole DC / DC Converters:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4752276 | Each | 1+ HK$122.630 5+ HK$120.210 10+ HK$117.050 50+ HK$113.540 100+ HK$110.760 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 4:1 | 10W | 1 Output | 12V | 830mA | Regulated | 4kV | 24V | Fixed | 20.6mm | 10.2mm | 32.1mm | 9V | 36V | REC10K-RW Series | ||||
4752285 | Each | 1+ HK$122.630 5+ HK$120.210 10+ HK$117.050 50+ HK$113.540 100+ HK$110.760 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 4:1 | 10W | 1 Output | 5V | 2A | Regulated | 4kV | 48V | Fixed | 20.6mm | 10.2mm | 32.1mm | 18V | 75V | REC10K-RW Series | ||||
4752274 | Each | 1+ HK$132.140 5+ HK$121.440 10+ HK$117.060 50+ HK$107.620 100+ HK$106.730 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 4:1 | 10W | 1 Output | 5V | 2A | Regulated | 4kV | 24V | Fixed | 20.6mm | 10.2mm | 32.1mm | 9V | 36V | REC10K-RW Series | ||||