REC30E-Z Series Isolated Through Hole DC / DC Converters:
9 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$326.170 5+ HK$316.890 10+ HK$307.430 50+ HK$302.990 100+ HK$297.820 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | Regulated | 2kV | 24V | Fixed, Adjustable | 25.4mm | 10mm | 25.4mm | 9V | 36V | REC30E-Z Series | |||||
Each | 1+ HK$522.560 5+ HK$457.240 10+ HK$378.860 50+ HK$339.660 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 24V | 1.25A | - | - | Regulated | 2kV | 24V | Fixed, Adjustable | 25.4mm | 10mm | 25.4mm | 9V | 36V | REC30E-Z Series | |||||
Each | 1+ HK$326.750 5+ HK$320.780 10+ HK$315.580 50+ HK$303.780 100+ HK$298.840 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 5V | 6A | - | - | Regulated | 2kV | 24V | Fixed, Adjustable | 25.4mm | 10mm | 25.4mm | 9V | 36V | REC30E-Z Series | |||||
Each | 1+ HK$393.630 5+ HK$382.180 10+ HK$375.980 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 3.3V | 7A | - | - | Regulated | 2kV | 24V | Fixed, Adjustable | 25.4mm | 10mm | 25.4mm | 9V | 36V | REC30E-Z Series | |||||
Each | 1+ HK$389.960 5+ HK$380.670 10+ HK$375.990 50+ HK$365.930 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | -1A | Regulated | 2kV | 24V | Fixed, Adjustable | 25.4mm | 10mm | 25.4mm | 9V | 36V | REC30E-Z Series | |||||
Each | 1+ HK$390.290 5+ HK$369.740 10+ HK$348.700 50+ HK$339.660 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | -1.25A | Regulated | 2kV | 24V | Fixed, Adjustable | 25.4mm | 10mm | 25.4mm | 9V | 36V | REC30E-Z Series | |||||
Each | 1+ HK$398.510 5+ HK$384.130 10+ HK$379.520 50+ HK$359.470 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 15V | 2A | - | - | Regulated | 2kV | 24V | Fixed, Adjustable | 25.4mm | 10mm | 25.4mm | 9V | 36V | REC30E-Z Series | |||||
Each | 1+ HK$399.090 5+ HK$384.950 10+ HK$377.060 50+ HK$365.470 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 5V | 6A | - | - | Regulated | 2kV | 48V | Fixed, Adjustable | 25.4mm | 10mm | 25.4mm | 18V | 75V | REC30E-Z Series | |||||
Each | 1+ HK$383.140 5+ HK$380.180 10+ HK$380.060 50+ HK$379.930 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 24V | 1.25A | - | - | Regulated | 2kV | 48V | Fixed, Adjustable | 25.4mm | 10mm | 25.4mm | 18V | 75V | REC30E-Z Series |