REC3A-W Series Isolated Through Hole DC / DC Converters:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$100.780 5+ HK$100.080 10+ HK$98.480 20+ HK$96.300 50+ HK$94.120 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | Regulated | 2kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | REC3A-W Series | |||||
Each | 1+ HK$101.840 5+ HK$98.660 10+ HK$94.010 20+ HK$91.970 50+ HK$89.930 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | Regulated | 2kV | 5V | Fixed | 20.3mm | 10.2mm | 31.8mm | 4.5V | 9V | REC3A-W Series |