REC8-RW Series Isolated Through Hole DC / DC Converters:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$270.690 5+ HK$257.130 10+ HK$245.450 50+ HK$242.660 100+ HK$237.810 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 8W | 1 Output | 5V | 1.6A | - | - | Regulated | 3kV | 12V | Fixed | 20.3mm | 10.2mm | 32mm | 9V | 18V | REC8-RW Series | |||||
Each | 1+ HK$272.740 5+ HK$262.630 10+ HK$255.400 50+ HK$245.780 100+ HK$240.870 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 8W | 1 Output | 12V | 666mA | - | - | Regulated | 3kV | 24V | Fixed | 20.3mm | 10.2mm | 32mm | 18V | 36V | REC8-RW Series | |||||
Each | 1+ HK$331.850 5+ HK$319.520 10+ HK$314.340 50+ HK$299.870 100+ HK$291.400 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 8W | 1 Output | 5V | 1.6A | - | - | Regulated | 3kV | 5V | Fixed | 20.3mm | 10.2mm | 32mm | 4.5V | 9V | REC8-RW Series | |||||
Each | 1+ HK$297.320 5+ HK$282.200 10+ HK$276.940 50+ HK$272.330 100+ HK$258.520 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 8W | 2 Output | 15V | 267mA | -15V | 267mA | Regulated | 3kV | 24V | Fixed | 20.3mm | 10.2mm | 32mm | 18V | 36V | REC8-RW Series |