REM60-W Series Isolated Through Hole DC / DC Converters:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$1,348.170 5+ HK$1,322.940 10+ HK$1,297.700 | Min: 1 / Mult: 1 | ITE & Medical | DIP | 4:1 | 60W | 1 Output | 12V | 5A | Regulated | 5kV | 24V | Fixed | 36.8mm | 12.7mm | 57.9mm | 9VDC | 36VDC | REM60-W Series | |||||
Each | 1+ HK$1,348.410 5+ HK$1,330.800 10+ HK$1,313.190 | Min: 1 / Mult: 1 | ITE & Medical | DIP | 4:1 | 60W | 1 Output | 5V | 12A | Regulated | 5kV | 24V | Fixed | 36.8mm | 12.7mm | 57.9mm | 9VDC | 36VDC | REM60-W Series | |||||
Each | 1+ HK$1,375.130 5+ HK$1,349.760 10+ HK$1,266.460 | Min: 1 / Mult: 1 | ITE & Medical | DIP | 4:1 | 60W | 1 Output | 24V | 2.5A | Regulated | 5kV | 24V | Fixed | 36.8mm | 12.7mm | 57.9mm | 9VDC | 36VDC | REM60-W Series |