Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Power Supplies
                                                                                                    3. DC / DC Converters
                                                                                                    4. Isolated Through Hole DC / DC Converters
                                                                                                    5. RI3 Series Isolated Through Hole DC / DC Converters

                                                                                                    RI3 Series Isolated Through Hole DC / DC Converters:

                                                                                                    8 Products Found

                                                                                                    RI3 Series Isolated Through Hole DC / DC Converters

                                                                                                    The RI3 series having efficiencies up to 90%, the full output power is available over the operating temperature range -40°C to +85°C and the converters can be used in ambient temperatures of up to 100°C with derating. The wide selection of input voltage and output voltage options plus an I/O-Isolation of 1kVDC, 2kVDC or 3kVDC makes these converters suitable for many industrial applications.

                                                                                                    • 3 Watt in a SIP4 package
                                                                                                    • 1kVDC/1s, 2kVDC/1s or 3kVDC/1s isolation
                                                                                                    • Efficiency up to 90%
                                                                                                    • Operating temperature range -40°C to +100°C
                                                                                                    • IEC/EN/UL60950 certified
                                                                                                    • CB Report
                                                                                                    • Industry standard pinout
                                                                                                    • Same foot print as the RI series 2 Watt converters
                                                                                                    • Directives: RoHS 2 (6/6)
                                                                                                    • Certifications: CB, EN 55022, UL 60950-1
                                                                                                    RI3 Series Datasheet
                                                                                                    RI3 Series Isolated Through Hole DC / DC ConvertersRECOM POWER
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Power Supply Applications
                                                                                                    DC / DC Converter Type
                                                                                                    Input Ratio
                                                                                                    Output Power Max
                                                                                                    No. of Outputs
                                                                                                    Output Voltage - Output 1
                                                                                                    Output Current - Output 1
                                                                                                    Output Regulation
                                                                                                    Isolation Voltage
                                                                                                    Input Voltage DC Nom
                                                                                                    DC / DC Converter Output Type
                                                                                                    Width
                                                                                                    Height
                                                                                                    Depth
                                                                                                    Input Voltage DC Min
                                                                                                    Input Voltage DC Max
                                                                                                    Product Range
                                                                                                    Packaging
                                                                                                    Filter(s) Applied
                                                                                                    1 Filter(s) Selected
                                                                                                    ComparePrice ForQuantity
                                                                                                    RI3-0505S
                                                                                                    RECOM POWER RI3-0505S
                                                                                                    2774075

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    RECOM POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. SIP
                                                                                                    4. 1:1
                                                                                                    5. 3 W
                                                                                                    6. 1 Output
                                                                                                    7. 5 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    HK$71.190
                                                                                                    5+
                                                                                                    HK$70.620
                                                                                                    10+
                                                                                                    HK$70.040
                                                                                                    50+
                                                                                                    HK$66.920
                                                                                                    100+
                                                                                                    HK$64.860
                                                                                                    More Pricing...
                                                                                                    Min: 1 / Mult: 1
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    1:1
                                                                                                    3W
                                                                                                    1 Output
                                                                                                    5V
                                                                                                    600mA
                                                                                                    Unregulated
                                                                                                    1kV
                                                                                                    5V
                                                                                                    Fixed
                                                                                                    7.6mm
                                                                                                    10.2mm
                                                                                                    11.5mm
                                                                                                    4.5V
                                                                                                    5.5V
                                                                                                    RI3 Series
                                                                                                    RI3-1515S
                                                                                                    RECOM POWER RI3-1515S
                                                                                                    3977350

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    RECOM POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. SIP
                                                                                                    4. 3 W
                                                                                                    5. 1 Output
                                                                                                    6. 15 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    HK$96.100
                                                                                                    5+
                                                                                                    HK$94.060
                                                                                                    10+
                                                                                                    HK$92.530
                                                                                                    50+
                                                                                                    HK$89.080
                                                                                                    100+
                                                                                                    HK$85.820
                                                                                                    More Pricing...
                                                                                                    Min: 1 / Mult: 1
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    -
                                                                                                    3W
                                                                                                    1 Output
                                                                                                    15V
                                                                                                    200mA
                                                                                                    -
                                                                                                    1kV
                                                                                                    15V
                                                                                                    Fixed
                                                                                                    7.6mm
                                                                                                    10.2mm
                                                                                                    11.5mm
                                                                                                    13.5V
                                                                                                    16.5V
                                                                                                    RI3 Series
                                                                                                    RI3-2412S
                                                                                                    RECOM POWER RI3-2412S
                                                                                                    2774079

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    RECOM POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. SIP
                                                                                                    4. 1:1
                                                                                                    5. 3 W
                                                                                                    6. 1 Output
                                                                                                    7. 12 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    HK$101.930
                                                                                                    5+
                                                                                                    HK$98.560
                                                                                                    10+
                                                                                                    HK$97.170
                                                                                                    50+
                                                                                                    HK$91.410
                                                                                                    100+
                                                                                                    HK$89.110
                                                                                                    More Pricing...
                                                                                                    Min: 1 / Mult: 1
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    1:1
                                                                                                    3W
                                                                                                    1 Output
                                                                                                    12V
                                                                                                    250mA
                                                                                                    Unregulated
                                                                                                    1kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    7.6mm
                                                                                                    10.2mm
                                                                                                    11.5mm
                                                                                                    21.6V
                                                                                                    26.4V
                                                                                                    RI3 Series
                                                                                                    RI3-0509S
                                                                                                    RECOM POWER RI3-0509S
                                                                                                    2846278

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    RECOM POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. SIP
                                                                                                    4. 1:1
                                                                                                    5. 3 W
                                                                                                    6. 1 Output
                                                                                                    7. 9 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    HK$89.770
                                                                                                    5+
                                                                                                    HK$88.990
                                                                                                    10+
                                                                                                    HK$88.210
                                                                                                    50+
                                                                                                    HK$84.420
                                                                                                    100+
                                                                                                    HK$81.380
                                                                                                    More Pricing...
                                                                                                    Min: 1 / Mult: 1
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    1:1
                                                                                                    3W
                                                                                                    1 Output
                                                                                                    9V
                                                                                                    333mA
                                                                                                    Unregulated
                                                                                                    1kV
                                                                                                    5V
                                                                                                    Fixed
                                                                                                    7.6mm
                                                                                                    10.2mm
                                                                                                    11.5mm
                                                                                                    4.5V
                                                                                                    5.5V
                                                                                                    RI3 Series
                                                                                                    RI3-0515S
                                                                                                    RECOM POWER RI3-0515S
                                                                                                    2846279

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    RECOM POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. SIP
                                                                                                    4. 1:1
                                                                                                    5. 3 W
                                                                                                    6. 1 Output
                                                                                                    7. 15 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    HK$89.690
                                                                                                    5+
                                                                                                    HK$89.030
                                                                                                    10+
                                                                                                    HK$88.370
                                                                                                    50+
                                                                                                    HK$81.380
                                                                                                    100+
                                                                                                    HK$78.510
                                                                                                    More Pricing...
                                                                                                    Min: 1 / Mult: 1
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    1:1
                                                                                                    3W
                                                                                                    1 Output
                                                                                                    15V
                                                                                                    200mA
                                                                                                    Unregulated
                                                                                                    1kV
                                                                                                    5V
                                                                                                    Fixed
                                                                                                    7.6mm
                                                                                                    10.2mm
                                                                                                    11.5mm
                                                                                                    4.5V
                                                                                                    5.5V
                                                                                                    RI3 Series
                                                                                                    RI3-0512S
                                                                                                    RECOM POWER RI3-0512S
                                                                                                    2774076

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    RECOM POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. SIP
                                                                                                    4. 1:1
                                                                                                    5. 3 W
                                                                                                    6. 1 Output
                                                                                                    7. 12 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    HK$89.850
                                                                                                    5+
                                                                                                    HK$89.150
                                                                                                    10+
                                                                                                    HK$88.450
                                                                                                    50+
                                                                                                    HK$82.620
                                                                                                    100+
                                                                                                    HK$79.330
                                                                                                    More Pricing...
                                                                                                    Min: 1 / Mult: 1
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    1:1
                                                                                                    3W
                                                                                                    1 Output
                                                                                                    12V
                                                                                                    250mA
                                                                                                    Unregulated
                                                                                                    1kV
                                                                                                    5V
                                                                                                    Fixed
                                                                                                    7.6mm
                                                                                                    10.2mm
                                                                                                    11.5mm
                                                                                                    4.5V
                                                                                                    5.5V
                                                                                                    RI3 Series
                                                                                                    RI3-1205S
                                                                                                    RECOM POWER RI3-1205S
                                                                                                    2774077

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    RECOM POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. SIP
                                                                                                    4. 1:1
                                                                                                    5. 3 W
                                                                                                    6. 1 Output
                                                                                                    7. 5 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    HK$92.890
                                                                                                    5+
                                                                                                    HK$92.520
                                                                                                    10+
                                                                                                    HK$92.150
                                                                                                    50+
                                                                                                    HK$88.370
                                                                                                    100+
                                                                                                    HK$82.620
                                                                                                    More Pricing...
                                                                                                    Min: 1 / Mult: 1
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    1:1
                                                                                                    3W
                                                                                                    1 Output
                                                                                                    5V
                                                                                                    600mA
                                                                                                    Unregulated
                                                                                                    1kV
                                                                                                    12V
                                                                                                    Fixed
                                                                                                    7.6mm
                                                                                                    10.2mm
                                                                                                    11.5mm
                                                                                                    10.8V
                                                                                                    13.2V
                                                                                                    RI3 Series
                                                                                                    RI3-2405S
                                                                                                    RECOM POWER RI3-2405S
                                                                                                    2774078

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    RECOM POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. SIP
                                                                                                    4. 1:1
                                                                                                    5. 3 W
                                                                                                    6. 1 Output
                                                                                                    7. 5 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    HK$95.190
                                                                                                    5+
                                                                                                    HK$94.780
                                                                                                    10+
                                                                                                    HK$94.370
                                                                                                    50+
                                                                                                    HK$91.820
                                                                                                    100+
                                                                                                    HK$90.990
                                                                                                    More Pricing...
                                                                                                    Min: 1 / Mult: 1
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    1:1
                                                                                                    3W
                                                                                                    1 Output
                                                                                                    5V
                                                                                                    600mA
                                                                                                    Unregulated
                                                                                                    1kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    7.6mm
                                                                                                    10.2mm
                                                                                                    11.5mm
                                                                                                    21.6V
                                                                                                    26.4V
                                                                                                    RI3 Series
                                                                                                    ComparePrice ForQuantity
                                                                                                    1-8 of 8 items
                                                                                                    of 1 page(s)
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.