Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Power Supplies
                                                                                                    3. DC / DC Converters
                                                                                                    4. Isolated Through Hole DC / DC Converters
                                                                                                    5. RKZ3 Series Isolated Through Hole DC / DC Converters

                                                                                                    RKZ3 Series Isolated Through Hole DC / DC Converters:

                                                                                                    3 Products Found
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Power Supply Applications
                                                                                                    DC / DC Converter Type
                                                                                                    Input Ratio
                                                                                                    Output Power Max
                                                                                                    No. of Outputs
                                                                                                    Output Voltage - Output 1
                                                                                                    Output Current - Output 1
                                                                                                    Output Regulation
                                                                                                    Isolation Voltage
                                                                                                    Input Voltage DC Nom
                                                                                                    DC / DC Converter Output Type
                                                                                                    Width
                                                                                                    Height
                                                                                                    Depth
                                                                                                    Input Voltage DC Min
                                                                                                    Input Voltage DC Max
                                                                                                    Product Range
                                                                                                    Packaging
                                                                                                    Filter(s) Applied
                                                                                                    1 Filter(s) Selected
                                                                                                    ComparePrice ForQuantity
                                                                                                    RKZ3-0505S
                                                                                                    RECOM POWER RKZ3-0505S
                                                                                                    2822834

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    RECOM POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. SIP
                                                                                                    4. 1:1
                                                                                                    5. 3 W
                                                                                                    6. 1 Output
                                                                                                    7. 5 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    HK$76.040
                                                                                                    5+
                                                                                                    HK$75.470
                                                                                                    10+
                                                                                                    HK$74.890
                                                                                                    50+
                                                                                                    HK$66.920
                                                                                                    100+
                                                                                                    HK$65.590
                                                                                                    More Pricing...
                                                                                                    Min: 1 / Mult: 1
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    1:1
                                                                                                    3W
                                                                                                    1 Output
                                                                                                    5V
                                                                                                    600mA
                                                                                                    Unregulated
                                                                                                    3kV
                                                                                                    5V
                                                                                                    Fixed
                                                                                                    12.2mm
                                                                                                    7.5mm
                                                                                                    19.6mm
                                                                                                    4.5V
                                                                                                    5.5V
                                                                                                    RKZ3 Series
                                                                                                    RKZ3-2405S
                                                                                                    RECOM POWER RKZ3-2405S
                                                                                                    2822836

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    RECOM POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. SIP
                                                                                                    4. 1:1
                                                                                                    5. 3 W
                                                                                                    6. 1 Output
                                                                                                    7. 5 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    HK$79.740
                                                                                                    5+
                                                                                                    HK$79.590
                                                                                                    10+
                                                                                                    HK$78.310
                                                                                                    50+
                                                                                                    HK$71.600
                                                                                                    100+
                                                                                                    HK$70.170
                                                                                                    More Pricing...
                                                                                                    Min: 1 / Mult: 1
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    1:1
                                                                                                    3W
                                                                                                    1 Output
                                                                                                    5V
                                                                                                    600mA
                                                                                                    Unregulated
                                                                                                    3kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    12.2mm
                                                                                                    7.5mm
                                                                                                    19.6mm
                                                                                                    21.6V
                                                                                                    26.4V
                                                                                                    RKZ3 Series
                                                                                                    RKZ3-2412S
                                                                                                    RECOM POWER RKZ3-2412S
                                                                                                    2822837

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    RECOM POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. SIP
                                                                                                    4. 1:1
                                                                                                    5. 3 W
                                                                                                    6. 1 Output
                                                                                                    7. 12 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    HK$79.740
                                                                                                    5+
                                                                                                    HK$79.080
                                                                                                    10+
                                                                                                    HK$78.420
                                                                                                    50+
                                                                                                    HK$73.330
                                                                                                    100+
                                                                                                    HK$72.470
                                                                                                    More Pricing...
                                                                                                    Min: 1 / Mult: 1
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    1:1
                                                                                                    3W
                                                                                                    1 Output
                                                                                                    12V
                                                                                                    250mA
                                                                                                    Unregulated
                                                                                                    3kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    12.2mm
                                                                                                    7.5mm
                                                                                                    19.6mm
                                                                                                    21.6V
                                                                                                    26.4V
                                                                                                    RKZ3 Series
                                                                                                    ComparePrice ForQuantity
                                                                                                    1-3 of 3 items
                                                                                                    of 1 page(s)
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.