Same day shipping
On Thousands of Products
Our Biggest Range Ever
Over 1 million products available online
FREE Technical Support
Exclusive to Farnell Customers
RPA150E-EW Series Isolated Through Hole DC / DC Converters:
2 Products FoundFind a huge range of RPA150E-EW Series Isolated Through Hole DC / DC Converters at e絡盟 Hong Kong. We stock a wide range of Isolated Through Hole DC / DC Converters, such as MPro Through Hole Converter, CC-E Series, DRM2-S Series & IE Series Isolated Through Hole DC / DC Converters from the worlds top manufacturers including: Recom Power
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$1,222.920 5+ HK$1,214.260 10+ HK$1,194.510 | Total:HK$1,222.92 Min: 1 / Mult: 1 | ITE | Eighth Brick | 6:1 | 150W | 1 Output | 12V | 13A | Regulated | 3kV | 48V | Fixed | 22.9mm | 13.5mm | 58.4mm | 9V | 60V | RPA150E-EW Series | |||||
Each | 1+ HK$1,222.920 5+ HK$1,214.260 10+ HK$1,192.660 | Total:HK$1,222.92 Min: 1 / Mult: 1 | ITE | Eighth Brick | 6:1 | 150W | 1 Output | 48V | 9A | Regulated | 3kV | 48V | Fixed | 22.9mm | 13.5mm | 58.4mm | 9V | 60V | RPA150E-EW Series | |||||