RS3 Series Isolated Through Hole DC / DC Converters:
8 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$146.980 5+ HK$135.930 | Min: 1 / Mult: 1 | Medical | SIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1kV | 5V | Fixed | 9.2mm | 11.1mm | 21.8mm | 4.5V | 9V | RS3 Series | |||||
Each | 1+ HK$164.730 5+ HK$161.200 10+ HK$159.970 50+ HK$154.730 100+ HK$149.480 More Pricing... | Min: 1 / Mult: 1 | Medical | SIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 3kV | 12V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 18V | RS3 Series | |||||
Each | 1+ HK$158.080 5+ HK$152.240 10+ HK$149.770 50+ HK$136.370 100+ HK$133.650 More Pricing... | Min: 1 / Mult: 1 | Medical | SIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1kV | 12V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 18V | RS3 Series | |||||
Each | 1+ HK$164.730 5+ HK$159.470 10+ HK$152.070 50+ HK$141.310 100+ HK$140.110 More Pricing... | Min: 1 / Mult: 1 | Medical | SIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 3kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | RS3 Series | |||||
Each | 1+ HK$158.080 5+ HK$152.240 10+ HK$149.770 50+ HK$136.370 100+ HK$133.650 More Pricing... | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 3W | 2 Output | 9V | 167mA | -9V | 167mA | Regulated | 1kV | 12V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 18V | RS3 Series | |||||
Each | 1+ HK$164.730 5+ HK$161.200 10+ HK$159.970 50+ HK$141.310 100+ HK$140.110 More Pricing... | Min: 1 / Mult: 1 | Medical | SIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 3kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | RS3 Series | |||||
Each | 1+ HK$162.760 5+ HK$156.760 10+ HK$154.210 50+ HK$142.870 100+ HK$140.020 More Pricing... | Min: 1 / Mult: 1 | Medical | SIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1kV | 48V | Fixed | 9.2mm | 11.1mm | 21.8mm | 36V | 72V | RS3 Series | |||||
Each | 1+ HK$159.970 5+ HK$157.750 10+ HK$139.250 50+ HK$136.470 100+ HK$134.830 More Pricing... | Min: 1 / Mult: 1 | Medical | SIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1kV | 5V | Fixed | 9.2mm | 11.1mm | 21.8mm | 4.5V | 9V | RS3 Series |