RS3E Series Isolated Through Hole DC / DC Converters:
10 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$80.750 5+ HK$80.450 10+ HK$80.150 20+ HK$77.770 50+ HK$75.390 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 3.3V | 600mA | Regulated | 3kV | 5V | Fixed | 9.2mm | 11.1mm | 21.8mm | 4.5V | 9V | RS3E Series | |||||
Each | 1+ HK$128.710 5+ HK$128.670 10+ HK$128.630 20+ HK$107.190 50+ HK$85.750 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 24V | 125mA | Regulated | 3kV | 12V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 18V | RS3E Series | |||||
Each | 1+ HK$74.970 5+ HK$74.490 10+ HK$73.280 20+ HK$71.580 50+ HK$69.870 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 15V | 200mA | Regulated | 3kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | RS3E Series | |||||
Each | 1+ HK$89.680 5+ HK$89.040 10+ HK$88.400 20+ HK$85.670 50+ HK$82.930 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 12V | 250mA | Regulated | 3kV | 12V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 18V | RS3E Series | |||||
Each | 1+ HK$75.220 5+ HK$74.670 10+ HK$73.460 20+ HK$71.750 50+ HK$70.040 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 5V | 600mA | Regulated | 3kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | RS3E Series | |||||
Each | 1+ HK$74.400 5+ HK$73.930 10+ HK$73.460 20+ HK$71.750 50+ HK$70.040 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 12V | 250mA | Regulated | 3kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | RS3E Series | |||||
Each | 1+ HK$76.780 5+ HK$74.670 10+ HK$73.460 20+ HK$72.090 50+ HK$70.720 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 3.3V | 600mA | Regulated | 3kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | RS3E Series | |||||
Each | 1+ HK$89.770 5+ HK$87.040 10+ HK$85.640 20+ HK$81.580 50+ HK$77.520 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 24V | 125mA | Regulated | 3kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | RS3E Series | |||||
Each | 1+ HK$71.770 5+ HK$71.240 10+ HK$67.980 20+ HK$65.770 50+ HK$63.550 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 5V | 600mA | Regulated | 3kV | 12V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 18V | RS3E Series | |||||
Each | 1+ HK$75.630 5+ HK$74.670 10+ HK$73.460 20+ HK$71.300 50+ HK$69.140 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 5V | 600mA | Regulated | 3kV | 5V | Fixed | 9.2mm | 11.1mm | 21.8mm | 4.5V | 9V | RS3E Series |