RS3K-Z Series Isolated Through Hole DC / DC Converters:
20 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$66.590 5+ HK$65.770 10+ HK$64.950 50+ HK$64.120 100+ HK$63.200 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 3kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 36V | RS3K-Z Series | |||||
Each | 1+ HK$69.140 5+ HK$67.820 10+ HK$66.730 50+ HK$64.240 100+ HK$63.200 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 3kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 36V | RS3K-Z Series | |||||
Each | 1+ HK$60.290 5+ HK$58.090 10+ HK$57.160 50+ HK$55.020 100+ HK$54.130 More Pricing... | Min: 1 / Mult: 1 | ITE, Industrial & Household | SIP | 4:1 | 3W | 1 Output | 15VDC | 200mA | - | - | Regulated | 3kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 36V | RS3K-Z Series | |||||
Each | 1+ HK$60.290 5+ HK$58.090 10+ HK$57.160 50+ HK$55.020 100+ HK$54.130 More Pricing... | Min: 1 / Mult: 1 | ITE, Industrial & Household | SIP | 2:1 | 3W | 1 Output | 15VDC | 200mA | - | - | Regulated | 3kV | 5V | Fixed | 9.2mm | 11.1mm | 21.8mm | 4.5VDC | 9VDC | RS3K-Z Series | |||||
Each | 1+ HK$57.000 5+ HK$55.130 10+ HK$52.630 50+ HK$52.270 100+ HK$51.910 More Pricing... | Min: 1 / Mult: 1 | ITE, Industrial & Household | SIP | 2:1 | 3W | 1 Output | 12VDC | 250mA | - | - | Regulated | 3kV | 5V | Fixed | 9.2mm | 11.1mm | 21.8mm | 4.5VDC | 9VDC | RS3K-Z Series | |||||
Each | 1+ HK$57.000 5+ HK$55.130 10+ HK$52.630 50+ HK$52.270 100+ HK$51.910 More Pricing... | Min: 1 / Mult: 1 | ITE, Industrial & Household | SIP | 2:1 | 3W | 2 Output | 12VDC | 0 | -12VDC | -125mA | Regulated | 3kV | 5V | Fixed | 9.2mm | 11.1mm | 21.8mm | 4.5VDC | 9VDC | RS3K-Z Series | |||||
Each | 1+ HK$60.290 5+ HK$58.090 10+ HK$56.860 50+ HK$55.020 100+ HK$54.130 More Pricing... | Min: 1 / Mult: 1 | ITE, Industrial & Household | SIP | 2:1 | 3W | 1 Output | 24V | 0 | - | - | Regulated | 3kV | 5V | Fixed | 9.2mm | 11.1mm | 21.8mm | 4.5VDC | 9VDC | RS3K-Z Series | |||||
Each | 1+ HK$60.290 5+ HK$58.090 10+ HK$56.310 50+ HK$53.660 100+ HK$53.320 More Pricing... | Min: 1 / Mult: 1 | ITE, Industrial & Household | SIP | 4:1 | 3W | 1 Output | 9VDC | 330mA | - | - | Regulated | 3kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 36V | RS3K-Z Series | |||||
Each | 1+ HK$60.290 5+ HK$58.090 10+ HK$57.160 50+ HK$55.020 100+ HK$54.130 More Pricing... | Min: 1 / Mult: 1 | ITE, Industrial & Household | SIP | 2:1 | 3W | 1 Output | 3.3VDC | 910mA | - | - | Regulated | 3kV | 5V | Fixed | 9.2mm | 11.1mm | 21.8mm | 4.5VDC | 9VDC | RS3K-Z Series | |||||
Each | 1+ HK$60.290 5+ HK$58.090 10+ HK$57.160 50+ HK$55.020 100+ HK$54.130 More Pricing... | Min: 1 / Mult: 1 | ITE, Industrial & Household | SIP | 4:1 | 3W | 2 Output | 12VDC | 0 | -12VDC | -125mA | Regulated | 3kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 36V | RS3K-Z Series | |||||
Each | 1+ HK$60.290 5+ HK$58.090 10+ HK$57.160 50+ HK$53.890 100+ HK$52.720 More Pricing... | Min: 1 / Mult: 1 | ITE, Industrial & Household | SIP | 4:1 | 3W | 2 Output | 15VDC | 100mA | -15VDC | -100mA | Regulated | 3kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 36V | RS3K-Z Series | |||||
Each | 1+ HK$60.290 5+ HK$58.090 10+ HK$57.160 50+ HK$52.410 100+ HK$51.560 More Pricing... | Min: 1 / Mult: 1 | ITE, Industrial & Household | SIP | 4:1 | 3W | 2 Output | 24V | 63mA | -24VDC | -63mA | Regulated | 3kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 36V | RS3K-Z Series | |||||
Each | 1+ HK$60.290 5+ HK$58.090 10+ HK$56.310 50+ HK$53.660 100+ HK$53.320 More Pricing... | Min: 1 / Mult: 1 | ITE, Industrial & Household | SIP | 2:1 | 3W | 1 Output | 9VDC | 330mA | - | - | Regulated | 3kV | 5V | Fixed | 9.2mm | 11.1mm | 21.8mm | 4.5VDC | 9VDC | RS3K-Z Series | |||||
Each | 1+ HK$60.290 5+ HK$58.090 10+ HK$57.160 50+ HK$53.970 100+ HK$53.000 More Pricing... | Min: 1 / Mult: 1 | ITE, Industrial & Household | SIP | 2:1 | 3W | 2 Output | 24V | 63mA | -24VDC | -63mA | Regulated | 3kV | 5V | Fixed | 9.2mm | 11.1mm | 21.8mm | 4.5VDC | 9VDC | RS3K-Z Series | |||||
Each | 1+ HK$60.290 5+ HK$58.090 10+ HK$56.860 50+ HK$55.020 100+ HK$54.130 More Pricing... | Min: 1 / Mult: 1 | ITE, Industrial & Household | SIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5VDC | -300mA | Regulated | 3kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 36V | RS3K-Z Series | |||||
Each | 1+ HK$60.290 5+ HK$58.090 10+ HK$56.860 50+ HK$54.280 100+ HK$54.130 More Pricing... | Min: 1 / Mult: 1 | ITE, Industrial & Household | SIP | 4:1 | 3W | 1 Output | 12VDC | 250mA | - | - | Regulated | 3kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 36V | RS3K-Z Series | |||||
Each | 1+ HK$60.290 5+ HK$58.090 10+ HK$57.160 50+ HK$55.020 100+ HK$54.130 More Pricing... | Min: 1 / Mult: 1 | ITE, Industrial & Household | SIP | 2:1 | 3W | 2 Output | 15VDC | 100mA | -15VDC | -100mA | Regulated | 3kV | 5V | Fixed | 9.2mm | 11.1mm | 21.8mm | 4.5VDC | 9VDC | RS3K-Z Series | |||||
Each | 1+ HK$60.290 5+ HK$58.090 10+ HK$57.160 50+ HK$54.280 100+ HK$54.130 More Pricing... | Min: 1 / Mult: 1 | ITE, Industrial & Household | SIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5VDC | -300mA | Regulated | 3kV | 5V | Fixed | 9.2mm | 11.1mm | 21.8mm | 4.5VDC | 9VDC | RS3K-Z Series | |||||
Each | 1+ HK$60.290 5+ HK$58.090 10+ HK$57.160 50+ HK$55.020 100+ HK$54.130 More Pricing... | Min: 1 / Mult: 1 | ITE, Industrial & Household | SIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 3kV | 5V | Fixed | 9.2mm | 11.1mm | 21.8mm | 4.5VDC | 9VDC | RS3K-Z Series | |||||
Each | 1+ HK$60.290 5+ HK$58.090 10+ HK$56.860 50+ HK$54.280 100+ HK$54.130 More Pricing... | Min: 1 / Mult: 1 | ITE, Industrial & Household | SIP | 4:1 | 3W | 1 Output | 3.3VDC | 910mA | - | - | Regulated | 3kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 36V | RS3K-Z Series |