RSE Series Isolated Through Hole DC / DC Converters:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$63.550 5+ HK$62.370 10+ HK$61.330 50+ HK$56.720 100+ HK$55.780 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 5V | 400mA | Regulated | 2kV | 5V | Fixed | 9.2mm | 11.1mm | 21.8mm | 4.5V | 9V | RSE Series | |||||
Each | 1+ HK$62.310 5+ HK$61.820 10+ HK$61.330 50+ HK$57.710 100+ HK$56.930 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 5V | 400mA | Regulated | 2kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | RSE Series | |||||
Each | 1+ HK$73.490 5+ HK$72.920 10+ HK$72.340 50+ HK$68.400 100+ HK$67.660 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 5V | 400mA | Regulated | 2kV | 12V | Fixed | 9.2mm | 11.1mm | 21.8mm | 4.5V | 18V | RSE Series | |||||
Each | 1+ HK$73.330 5+ HK$72.760 10+ HK$72.180 50+ HK$69.660 100+ HK$68.520 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 5V | 400mA | Regulated | 2kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 36V | RSE Series |