RSOK-Z Series Isolated Through Hole DC / DC Converters:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$48.120 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 1W | 1 Output | 5V | 200mA | Regulated | 3kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 36V | RSOK-Z Series | |||||
Each | 1+ HK$68.560 5+ HK$66.030 10+ HK$64.960 20+ HK$61.170 50+ HK$57.380 | Min: 1 / Mult: 1 | ITE, Industrial & Household | SIP | 4:1 | 1W | 1 Output | 17VDC | 167mA | Regulated | 3kV | 24V | Adjustable | 9.2mm | 11.1mm | 21.8mm | 9V | 36V | RSOK-Z Series |