RxxP2xx Series Isolated Through Hole DC / DC Converters:
18 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$117.960 5+ HK$116.980 10+ HK$115.990 50+ HK$111.390 100+ HK$109.500 More Pricing... | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 1 Output | 15V | 132mA | - | - | Unregulated | 6.4kV | 12V | Fixed | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | RxxP2xx Series | |||||
Each | 1+ HK$118.040 5+ HK$117.100 10+ HK$116.150 50+ HK$111.710 100+ HK$109.170 More Pricing... | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 6.4kV | 5V | Fixed | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | RxxP2xx Series | |||||
Each | 1+ HK$132.680 5+ HK$131.610 10+ HK$130.540 50+ HK$123.720 100+ HK$118.370 More Pricing... | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 2 Output | 12V | 85mA | -12V | 85mA | Unregulated | 6.4kV | 12V | Fixed | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | RxxP2xx Series | |||||
Each | 1+ HK$119.610 5+ HK$119.120 10+ HK$118.620 50+ HK$112.290 100+ HK$111.800 More Pricing... | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 1 Output | 15V | 132mA | - | - | Unregulated | 6.4kV | 24V | Fixed | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | RxxP2xx Series | |||||
Each | 1+ HK$123.300 5+ HK$122.570 10+ HK$121.830 50+ HK$115.580 100+ HK$113.440 More Pricing... | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 1 Output | 12V | 167mA | - | - | Unregulated | 6.4kV | 24V | Fixed | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | RxxP2xx Series | |||||
Each | 1+ HK$111.470 5+ HK$111.100 10+ HK$110.730 50+ HK$109.580 100+ HK$109.250 More Pricing... | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 2 Output | 12V | 85mA | -12V | 85mA | Unregulated | 6.4kV | 12V | Fixed | 19.5mm | 12.5mm | 9.8mm | 10.8V | 13.2V | RxxP2xx Series | |||||
Each | 1+ HK$117.880 5+ HK$116.810 10+ HK$115.740 50+ HK$110.890 100+ HK$108.590 More Pricing... | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 6.4kV | 5V | Fixed | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | RxxP2xx Series | |||||
Each | 1+ HK$85.490 5+ HK$84.840 10+ HK$84.180 50+ HK$78.670 100+ HK$74.720 More Pricing... | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 2 Output | 15V | 67mA | -9V | 111mA | Unregulated | 6.4kV | 5V | Fixed | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | RxxP2xx Series | |||||
Each | 1+ HK$128.570 5+ HK$127.910 10+ HK$127.250 50+ HK$115.910 100+ HK$113.600 More Pricing... | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 1 Output | 12V | 84mA | - | - | Unregulated | 6.4kV | 12V | Fixed | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | RxxP2xx Series | |||||
Each | 1+ HK$122.890 5+ HK$122.360 10+ HK$121.830 50+ HK$115.740 100+ HK$110.650 More Pricing... | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 6.4kV | 24V | Fixed | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | RxxP2xx Series | |||||
Each | 1+ HK$132.680 5+ HK$131.610 10+ HK$130.540 50+ HK$122.980 100+ HK$119.110 More Pricing... | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 2 Output | 12V | 85mA | -12V | 85mA | Unregulated | 6.4kV | 5V | Fixed | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | RxxP2xx Series | |||||
Each | 1+ HK$123.720 5+ HK$122.650 10+ HK$121.580 50+ HK$116.650 100+ HK$115.250 More Pricing... | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 1 Output | 15V | 132mA | - | - | Unregulated | 6.4kV | 15V | Fixed | 9.8mm | 12.5mm | 19.5mm | 13.5V | 16.5V | RxxP2xx Series | |||||
Each | 1+ HK$119.930 5+ HK$118.410 10+ HK$116.890 50+ HK$112.130 100+ HK$109.820 More Pricing... | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 2 Output | 9V | 111mA | -9V | 111mA | Unregulated | 6.4kV | 5V | Fixed | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | RxxP2xx Series | |||||
Each | 1+ HK$123.550 5+ HK$122.480 10+ HK$121.410 50+ HK$117.220 100+ HK$115.330 More Pricing... | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 6.4kV | 15V | Fixed | 9.8mm | 12.5mm | 19.5mm | 13.5V | 16.5V | RxxP2xx Series | |||||
Each | 1+ HK$71.770 5+ HK$70.420 10+ HK$69.280 50+ HK$66.690 100+ HK$65.610 More Pricing... | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 2 Output | 20V | 50mA | -5V | 200mA | Unregulated | 6.4kV | 24V | Fixed | 19.5mm | 12.5mm | 9.8mm | 21.6V | 26.4V | RxxP2xx Series | |||||
Each | 1+ HK$116.070 5+ HK$114.840 10+ HK$113.610 50+ HK$104.890 100+ HK$104.810 More Pricing... | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 1 Output | 9V | 111mA | - | - | Unregulated | 6.4kV | 12V | Fixed | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | RxxP2xx Series | |||||
Each | 1+ HK$121.000 5+ HK$119.980 10+ HK$118.950 50+ HK$114.670 100+ HK$112.780 More Pricing... | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 6.4kV | 12V | Fixed | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | RxxP2xx Series | |||||
Each | 1+ HK$128.240 5+ HK$127.210 10+ HK$126.180 50+ HK$121.410 100+ HK$119.360 More Pricing... | Min: 1 / Mult: 1 | ITE & Medical | SIP | - | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Unregulated | 6.4kV | 24V | Fixed | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | RxxP2xx Series |