RYK Series Isolated Through Hole DC / DC Converters:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$24.830 10+ HK$24.660 25+ HK$24.140 50+ HK$23.750 100+ HK$23.190 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Regulated | 4kV | 5V | Fixed | 6mm | 10.2mm | 19.6mm | 4.5V | 5.5V | RYK Series | |||||
Each | 1+ HK$23.600 10+ HK$23.270 25+ HK$22.940 50+ HK$22.610 100+ HK$22.280 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | Regulated | 4kV | 5V | Fixed | 6mm | 10.2mm | 19.6mm | 4.5V | 5.5V | RYK Series |