SCWN03W8 Series Isolated Through Hole DC / DC Converters:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4771648 | Each | 1+ HK$79.900 5+ HK$73.340 10+ HK$70.760 50+ HK$69.350 100+ HK$67.930 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 8:1 | 3W | 1 Output | 12V | 250mA | Regulated | 3kV | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 75V | SCWN03W8 Series | ||||
4771647 | Each | 1+ HK$79.900 5+ HK$73.340 10+ HK$70.760 50+ HK$69.350 100+ HK$67.930 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 8:1 | 3W | 1 Output | 5V | 600mA | Regulated | 3kV | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 75V | SCWN03W8 Series | ||||
4771646 | Each | 1+ HK$79.900 5+ HK$73.340 10+ HK$70.760 50+ HK$69.350 100+ HK$67.930 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 8:1 | 3W | 1 Output | 3.3V | 600mA | Regulated | 3kV | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 75V | SCWN03W8 Series | ||||
4771649 | Each | 1+ HK$79.900 5+ HK$73.340 10+ HK$70.760 50+ HK$69.350 100+ HK$67.930 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 8:1 | 3W | 1 Output | 15V | 200mA | Regulated | 3kV | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 75V | SCWN03W8 Series | ||||