Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      INFINEON
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                  2. Power Supplies
                                                                                                  3. DC / DC Converters
                                                                                                  4. Isolated Through Hole DC / DC Converters
                                                                                                  5. SCWN06W8 Series Isolated Through Hole DC / DC Converters

                                                                                                  SCWN06W8 Series Isolated Through Hole DC / DC Converters:

                                                                                                  4 Products Found
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Power Supply Applications
                                                                                                  DC / DC Converter Type
                                                                                                  Input Ratio
                                                                                                  Output Power Max
                                                                                                  No. of Outputs
                                                                                                  Output Voltage - Output 1
                                                                                                  Output Current - Output 1
                                                                                                  Output Regulation
                                                                                                  Isolation Voltage
                                                                                                  DC / DC Converter Output Type
                                                                                                  Width
                                                                                                  Height
                                                                                                  Depth
                                                                                                  Input Voltage DC Min
                                                                                                  Input Voltage DC Max
                                                                                                  Product Range
                                                                                                  Packaging
                                                                                                  Filter(s) Applied
                                                                                                  1 Filter(s) Selected
                                                                                                  ComparePrice ForQuantity
                                                                                                  SCWN06W8-12
                                                                                                  MEAN WELL SCWN06W8-12
                                                                                                  4771656

                                                                                                  Data Sheet

                                                                                                  MEAN WELL
                                                                                                  1. Isolated Through Hole DC/DC Converter
                                                                                                  2. ITE & Industrial
                                                                                                  3. DIP
                                                                                                  4. 8:1
                                                                                                  5. 6 W
                                                                                                  6. 1 Output
                                                                                                  7. 12 V
                                                                                                  Each
                                                                                                  1+
                                                                                                  HK$86.690
                                                                                                  5+
                                                                                                  HK$79.660
                                                                                                  10+
                                                                                                  HK$76.770
                                                                                                  50+
                                                                                                  HK$75.240
                                                                                                  100+
                                                                                                  HK$73.700
                                                                                                  More Pricing...
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE & Industrial
                                                                                                  DIP
                                                                                                  8:1
                                                                                                  6W
                                                                                                  1 Output
                                                                                                  12V
                                                                                                  500mA
                                                                                                  Regulated
                                                                                                  3kV
                                                                                                  Fixed
                                                                                                  20.3mm
                                                                                                  10.2mm
                                                                                                  31.8mm
                                                                                                  9V
                                                                                                  75V
                                                                                                  SCWN06W8 Series
                                                                                                  SCWN06W8-15
                                                                                                  MEAN WELL SCWN06W8-15
                                                                                                  4771657

                                                                                                  Data Sheet

                                                                                                  MEAN WELL
                                                                                                  1. Isolated Through Hole DC/DC Converter
                                                                                                  2. ITE & Industrial
                                                                                                  3. DIP
                                                                                                  4. 8:1
                                                                                                  5. 6 W
                                                                                                  6. 1 Output
                                                                                                  7. 15 V
                                                                                                  Each
                                                                                                  1+
                                                                                                  HK$86.690
                                                                                                  5+
                                                                                                  HK$79.660
                                                                                                  10+
                                                                                                  HK$76.770
                                                                                                  50+
                                                                                                  HK$75.240
                                                                                                  100+
                                                                                                  HK$73.700
                                                                                                  More Pricing...
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE & Industrial
                                                                                                  DIP
                                                                                                  8:1
                                                                                                  6W
                                                                                                  1 Output
                                                                                                  15V
                                                                                                  400mA
                                                                                                  Regulated
                                                                                                  3kV
                                                                                                  Fixed
                                                                                                  20.3mm
                                                                                                  10.2mm
                                                                                                  31.8mm
                                                                                                  9V
                                                                                                  75V
                                                                                                  SCWN06W8 Series
                                                                                                  SCWN06W8-05
                                                                                                  MEAN WELL SCWN06W8-05
                                                                                                  4771654

                                                                                                  Data Sheet

                                                                                                  MEAN WELL
                                                                                                  1. Isolated Through Hole DC/DC Converter
                                                                                                  2. ITE & Industrial
                                                                                                  3. DIP
                                                                                                  4. 8:1
                                                                                                  5. 6 W
                                                                                                  6. 1 Output
                                                                                                  7. 5 V
                                                                                                  Each
                                                                                                  1+
                                                                                                  HK$86.690
                                                                                                  5+
                                                                                                  HK$79.660
                                                                                                  10+
                                                                                                  HK$76.770
                                                                                                  50+
                                                                                                  HK$75.240
                                                                                                  100+
                                                                                                  HK$73.700
                                                                                                  More Pricing...
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE & Industrial
                                                                                                  DIP
                                                                                                  8:1
                                                                                                  6W
                                                                                                  1 Output
                                                                                                  5V
                                                                                                  1A
                                                                                                  Regulated
                                                                                                  3kV
                                                                                                  Fixed
                                                                                                  20.3mm
                                                                                                  10.2mm
                                                                                                  31.8mm
                                                                                                  9V
                                                                                                  75V
                                                                                                  SCWN06W8 Series
                                                                                                  SCWN06W8-03
                                                                                                  MEAN WELL SCWN06W8-03
                                                                                                  4771653

                                                                                                  Data Sheet

                                                                                                  MEAN WELL
                                                                                                  1. Isolated Through Hole DC/DC Converter
                                                                                                  2. ITE & Industrial
                                                                                                  3. DIP
                                                                                                  4. 8:1
                                                                                                  5. 6 W
                                                                                                  6. 1 Output
                                                                                                  7. 3.3 V
                                                                                                  Each
                                                                                                  1+
                                                                                                  HK$86.690
                                                                                                  5+
                                                                                                  HK$79.660
                                                                                                  10+
                                                                                                  HK$76.770
                                                                                                  50+
                                                                                                  HK$75.240
                                                                                                  100+
                                                                                                  HK$73.700
                                                                                                  More Pricing...
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE & Industrial
                                                                                                  DIP
                                                                                                  8:1
                                                                                                  6W
                                                                                                  1 Output
                                                                                                  3.3V
                                                                                                  1.2A
                                                                                                  Regulated
                                                                                                  3kV
                                                                                                  Fixed
                                                                                                  20.3mm
                                                                                                  10.2mm
                                                                                                  31.8mm
                                                                                                  9V
                                                                                                  75V
                                                                                                  SCWN06W8 Series
                                                                                                  ComparePrice ForQuantity
                                                                                                  1-4 of 4 items
                                                                                                  of 1 page(s)
                                                                                                  Customer Service
                                                                                                  Sales +852 2268 9888
                                                                                                  Technical +852 2268 9878
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  FAQs
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  Order History
                                                                                                  Return a Product
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About Us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
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
                                                                                                  e絡盟 is a trading name of eluomeng Limited.
                                                                                                  Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.