Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Power Supplies
                                                                                                    3. DC / DC Converters
                                                                                                    4. Isolated Through Hole DC / DC Converters
                                                                                                    5. SFT03T Series Isolated Through Hole DC / DC Converters

                                                                                                    SFT03T Series Isolated Through Hole DC / DC Converters:

                                                                                                    3 Products Found
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Power Supply Applications
                                                                                                    DC / DC Converter Type
                                                                                                    Input Ratio
                                                                                                    Output Power Max
                                                                                                    No. of Outputs
                                                                                                    Output Voltage - Output 1
                                                                                                    Output Current - Output 1
                                                                                                    Output Regulation
                                                                                                    Isolation Voltage
                                                                                                    Input Voltage DC Nom
                                                                                                    DC / DC Converter Output Type
                                                                                                    Width
                                                                                                    Height
                                                                                                    Depth
                                                                                                    Input Voltage DC Min
                                                                                                    Input Voltage DC Max
                                                                                                    Product Range
                                                                                                    Packaging
                                                                                                    Filter(s) Applied
                                                                                                    1 Filter(s) Selected
                                                                                                    ComparePrice ForQuantity
                                                                                                    SFT03T24S12
                                                                                                    XP POWER SFT03T24S12
                                                                                                    4697276

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE & Industrial
                                                                                                    3. SIP
                                                                                                    4. 4:1
                                                                                                    5. 3 W
                                                                                                    6. 1 Output
                                                                                                    7. 12 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    HK$59.980
                                                                                                    5+
                                                                                                    HK$58.180
                                                                                                    10+
                                                                                                    HK$56.380
                                                                                                    50+
                                                                                                    HK$53.960
                                                                                                    100+
                                                                                                    HK$52.770
                                                                                                    More Pricing...
                                                                                                    Min: 1 / Mult: 1
                                                                                                    ITE & Industrial
                                                                                                    SIP
                                                                                                    4:1
                                                                                                    3W
                                                                                                    1 Output
                                                                                                    12V
                                                                                                    250mA
                                                                                                    Regulated
                                                                                                    2kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    10mm
                                                                                                    11.3mm
                                                                                                    22.3mm
                                                                                                    9V
                                                                                                    36V
                                                                                                    SFT03T Series
                                                                                                    SFT03T24S15
                                                                                                    XP POWER SFT03T24S15
                                                                                                    4697271

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE & Industrial
                                                                                                    3. SIP
                                                                                                    4. 4:1
                                                                                                    5. 3 W
                                                                                                    6. 1 Output
                                                                                                    7. 15 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    HK$64.080
                                                                                                    5+
                                                                                                    HK$59.840
                                                                                                    10+
                                                                                                    HK$57.390
                                                                                                    50+
                                                                                                    HK$56.370
                                                                                                    100+
                                                                                                    HK$55.430
                                                                                                    More Pricing...
                                                                                                    Min: 1 / Mult: 1
                                                                                                    ITE & Industrial
                                                                                                    SIP
                                                                                                    4:1
                                                                                                    3W
                                                                                                    1 Output
                                                                                                    15V
                                                                                                    200mA
                                                                                                    Regulated
                                                                                                    2kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    10mm
                                                                                                    11.3mm
                                                                                                    22.3mm
                                                                                                    9V
                                                                                                    36V
                                                                                                    SFT03T Series
                                                                                                    SFT03T24S05
                                                                                                    XP POWER SFT03T24S05
                                                                                                    4697291

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE & Industrial
                                                                                                    3. SIP
                                                                                                    4. 4:1
                                                                                                    5. 3 W
                                                                                                    6. 1 Output
                                                                                                    7. 5 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    HK$64.080
                                                                                                    5+
                                                                                                    HK$59.840
                                                                                                    10+
                                                                                                    HK$57.390
                                                                                                    50+
                                                                                                    HK$56.370
                                                                                                    100+
                                                                                                    HK$55.430
                                                                                                    More Pricing...
                                                                                                    Min: 1 / Mult: 1
                                                                                                    ITE & Industrial
                                                                                                    SIP
                                                                                                    4:1
                                                                                                    3W
                                                                                                    1 Output
                                                                                                    5V
                                                                                                    600mA
                                                                                                    Regulated
                                                                                                    2kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    10mm
                                                                                                    11.3mm
                                                                                                    22.3mm
                                                                                                    9V
                                                                                                    36V
                                                                                                    SFT03T Series
                                                                                                    ComparePrice ForQuantity
                                                                                                    1-3 of 3 items
                                                                                                    of 1 page(s)
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.