TEC 2WI Series Isolated Through Hole DC / DC Converters:
21 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$93.800 10+ HK$92.400 25+ HK$90.920 50+ HK$88.120 100+ HK$79.570 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 11.2mm | 21.8mm | 9V | 36V | TEC 2WI Series | |||||
Each | 1+ HK$93.800 10+ HK$92.140 25+ HK$90.170 50+ HK$88.120 100+ HK$79.570 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 9V | 222mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 11.2mm | 21.8mm | 9V | 36V | TEC 2WI Series | |||||
Each | 1+ HK$93.800 10+ HK$92.140 25+ HK$90.170 50+ HK$88.120 100+ HK$79.570 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 24V | 83mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 11.2mm | 21.8mm | 9V | 36V | TEC 2WI Series | |||||
Each | 1+ HK$93.800 10+ HK$92.400 25+ HK$90.920 50+ HK$88.120 100+ HK$79.570 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 11.2mm | 21.8mm | 9V | 36V | TEC 2WI Series | |||||
Each | 1+ HK$93.800 10+ HK$92.140 25+ HK$90.170 50+ HK$88.120 100+ HK$79.570 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 11.2mm | 21.8mm | 18V | 75V | TEC 2WI Series | |||||
Each | 1+ HK$100.860 10+ HK$98.970 25+ HK$96.860 50+ HK$94.780 100+ HK$85.580 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 11.2mm | 21.8mm | 4.5V | 18V | TEC 2WI Series | |||||
Each | 1+ HK$93.800 10+ HK$92.140 25+ HK$90.170 50+ HK$88.120 100+ HK$79.570 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 11.2mm | 21.8mm | 18V | 75V | TEC 2WI Series | |||||
Each | 1+ HK$95.770 10+ HK$92.140 25+ HK$90.170 50+ HK$88.700 100+ HK$81.960 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 11.2mm | 21.8mm | 9V | 36V | TEC 2WI Series | |||||
Each | 1+ HK$100.860 10+ HK$98.700 25+ HK$97.660 50+ HK$94.780 100+ HK$85.580 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 11.2mm | 21.8mm | 9V | 36V | TEC 2WI Series | |||||
Each | 1+ HK$93.800 10+ HK$92.140 25+ HK$90.170 50+ HK$88.120 100+ HK$79.570 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 11.2mm | 21.8mm | 4.5V | 18V | TEC 2WI Series | |||||
Each | 1+ HK$93.800 10+ HK$92.400 25+ HK$90.920 50+ HK$88.120 100+ HK$79.570 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 9V | 222mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 11.2mm | 21.8mm | 4.5V | 18V | TEC 2WI Series | |||||
Each | 1+ HK$100.860 10+ HK$98.970 25+ HK$96.860 50+ HK$94.780 100+ HK$85.580 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 11.2mm | 21.8mm | 18V | 75V | TEC 2WI Series | |||||
Each | 1+ HK$93.800 10+ HK$92.400 25+ HK$90.920 50+ HK$88.120 100+ HK$79.570 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 11.2mm | 21.8mm | 4.5V | 18V | TEC 2WI Series | |||||
Each | 1+ HK$93.800 10+ HK$91.760 25+ HK$90.920 50+ HK$88.120 100+ HK$79.570 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 9V | 222mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 11.2mm | 21.8mm | 18V | 75V | TEC 2WI Series | |||||
Each | 1+ HK$100.860 10+ HK$98.700 25+ HK$97.690 50+ HK$94.780 100+ HK$85.580 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 11.2mm | 21.8mm | 18V | 75V | TEC 2WI Series | |||||
Each | 1+ HK$98.500 10+ HK$93.320 25+ HK$91.330 50+ HK$89.840 100+ HK$85.580 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 11.2mm | 21.8mm | 18V | 75V | TEC 2WI Series | |||||
Each | 1+ HK$93.800 10+ HK$92.140 25+ HK$90.170 50+ HK$88.120 100+ HK$79.570 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 24V | 83mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 11.2mm | 21.8mm | 18V | 75V | TEC 2WI Series | |||||
Each | 1+ HK$91.820 10+ HK$87.010 25+ HK$85.140 50+ HK$83.760 100+ HK$79.570 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 11.2mm | 21.8mm | 18V | 75V | TEC 2WI Series | |||||
Each | 1+ HK$93.800 10+ HK$92.140 25+ HK$90.170 50+ HK$88.120 100+ HK$79.570 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 11.2mm | 21.8mm | 4.5V | 18V | TEC 2WI Series | |||||
Each | 1+ HK$100.860 10+ HK$98.970 25+ HK$96.860 50+ HK$94.780 100+ HK$85.580 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 11.2mm | 21.8mm | 4.5V | 18V | TEC 2WI Series | |||||
Each | 1+ HK$100.860 10+ HK$98.970 25+ HK$96.860 50+ HK$94.780 100+ HK$85.580 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 11.2mm | 21.8mm | 4.5V | 18V | TEC 2WI Series |