TEC 3UI Series Isolated Through Hole DC / DC Converters:
7 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$96.060 5+ HK$93.440 10+ HK$90.820 50+ HK$86.610 100+ HK$78.260 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | SIP | 4:1 | 3W | 2 Output | 5VDC | 300mA | -5VDC | 300mA | 1.6kV | 24V | Fixed | 10mm | 11.3mm | 22.3mm | 9V | 75V | TEC 3UI Series | |||||
Each | 1+ HK$101.110 5+ HK$98.360 10+ HK$95.600 50+ HK$91.160 100+ HK$82.370 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | SIP | 4:1 | 3W | 1 Output | 3.3VDC | 700mA | - | - | 1.6kV | 24V | Fixed | 10mm | 11.3mm | 22.3mm | 9V | 75V | TEC 3UI Series | |||||
Each | 1+ HK$96.060 5+ HK$93.440 10+ HK$90.820 50+ HK$86.610 100+ HK$78.260 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | SIP | 4:1 | 3W | 2 Output | 12VDC | 0 | -12VDC | 125mA | 1.6kV | 24V | Fixed | 10mm | 11.3mm | 22.3mm | 9V | 75V | TEC 3UI Series | |||||
Each | 1+ HK$101.110 5+ HK$98.360 10+ HK$95.600 50+ HK$91.160 100+ HK$82.370 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | SIP | 4:1 | 3W | 1 Output | 5VDC | 600mA | - | - | 1.6kV | 24V | Fixed | 10mm | 11.3mm | 22.3mm | 9V | 75V | TEC 3UI Series | |||||
Each | 1+ HK$96.060 5+ HK$93.440 10+ HK$90.820 50+ HK$86.610 100+ HK$78.260 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | SIP | 4:1 | 3W | 1 Output | 12VDC | 250mA | - | - | 1.6kV | 24V | Fixed | 10mm | 11.3mm | 22.3mm | 9V | 75V | TEC 3UI Series | |||||
Each | 1+ HK$96.060 5+ HK$93.440 10+ HK$90.820 50+ HK$86.610 100+ HK$78.260 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | SIP | 4:1 | 3W | 2 Output | 15VDC | 100mA | -15VDC | 100mA | 1.6kV | 24V | Fixed | 10mm | 11.3mm | 22.3mm | 9V | 75V | TEC 3UI Series | |||||
Each | 1+ HK$96.060 5+ HK$93.440 10+ HK$90.820 50+ HK$86.610 100+ HK$78.260 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | SIP | 4:1 | 3W | 1 Output | 15VDC | 200mA | - | - | 1.6kV | 24V | Fixed | 10mm | 11.3mm | 22.3mm | 9V | 75V | TEC 3UI Series |