TEP 100WIR Series Isolated Through Hole DC / DC Converters:
12 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$1,542.900 5+ HK$1,465.720 10+ HK$1,388.530 | Min: 1 / Mult: 1 | ITE & Railway | Half Brick | 4:1 | 100W | 1 Output | 24V | 4.2A | 2.25kV | 24V | Fixed | 57.9mm | 12.7mm | 61mm | 8.5V | 36V | TEP 100WIR Series | |||||
Each | 1+ HK$1,542.900 5+ HK$1,328.910 10+ HK$1,114.910 | Min: 1 / Mult: 1 | Railway | Half Brick | 4:1 | 100W | 1 Output | 24V | 4.2A | 2.25kV | 48V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 16.5V | 75V | TEP 100WIR Series | |||||
Each | 1+ HK$1,695.790 5+ HK$1,610.920 10+ HK$1,526.050 | Min: 1 / Mult: 1 | Railway | Half Brick | 4:1 | 100W | 1 Output | 24V | 4.2A | 3kV | 110V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 43V | 160V | TEP 100WIR Series | |||||
Each | 1+ HK$1,542.900 5+ HK$1,465.720 10+ HK$1,388.530 | Min: 1 / Mult: 1 | Railway | Half Brick | 4:1 | 100W | 1 Output | 12V | 8.4A | 2.25kV | 48V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 16.5V | 75V | TEP 100WIR Series | |||||
Each | 1+ HK$1,542.900 5+ HK$1,465.720 10+ HK$1,388.530 | Min: 1 / Mult: 1 | Railway | Half Brick | 4:1 | 100W | 1 Output | 28V | 3.6A | 2.25kV | 24V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 8.5V | 36V | TEP 100WIR Series | |||||
Each | 1+ HK$1,542.900 5+ HK$1,465.720 10+ HK$1,388.530 | Min: 1 / Mult: 1 | Railway | Half Brick | 4:1 | 100W | 1 Output | 12V | 8.4A | 2.25kV | 24V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 8.5V | 36V | TEP 100WIR Series | |||||
Each | 1+ HK$1,695.790 5+ HK$1,610.920 10+ HK$1,526.050 | Min: 1 / Mult: 1 | Railway | Half Brick | 4:1 | 100W | 1 Output | 48V | 2.1A | 3kV | 110V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 43V | 160V | TEP 100WIR Series | |||||
Each | 1+ HK$1,695.790 5+ HK$1,610.920 10+ HK$1,526.050 | Min: 1 / Mult: 1 | Railway | Half Brick | 4:1 | 100W | 1 Output | 28V | 3.6A | 3kV | 110V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 43V | 160V | TEP 100WIR Series | |||||
Each | 1+ HK$1,542.900 5+ HK$1,465.720 10+ HK$1,388.530 | Min: 1 / Mult: 1 | Railway | Half Brick | 4:1 | 100W | 1 Output | 28V | 3.6A | 2.25kV | 48V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 16.5V | 75V | TEP 100WIR Series | |||||
Each | 1+ HK$1,695.790 5+ HK$1,610.920 10+ HK$1,526.050 | Min: 1 / Mult: 1 | Railway | Half Brick | 4:1 | 100W | 1 Output | 12V | 8.4A | 3kV | 110V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 43V | 160V | TEP 100WIR Series | |||||
Each | 1+ HK$1,542.900 5+ HK$1,465.720 10+ HK$1,388.530 | Min: 1 / Mult: 1 | Railway | Half Brick | 4:1 | 100W | 1 Output | 48V | 2.1A | 2.25kV | 24V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 8.5V | 36V | TEP 100WIR Series | |||||
Each | 1+ HK$1,542.900 5+ HK$1,465.720 10+ HK$1,388.530 | Min: 1 / Mult: 1 | Railway | Half Brick | 4:1 | 100W | 1 Output | 48V | 2.1A | 2.25kV | 48V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 16.5V | 75V | TEP 100WIR Series |