THD 12 Series Isolated Through Hole DC / DC Converters:
8 Products FoundTHD 12 Series Isolated Through Hole DC / DC Converters
The THD-12 series comes in a low profile, DIP-24 package with standard industry pin-out. Overload and overvoltage protection as well as remote On/Off are included as standard. Built-in filters for both input and output minimizes the need of external filtering. Full SMD-design with exclusive use of ceramic capacitors guarantees a high reliability and long product lifetime.
- Wide 2:1 input range
- High power density
- Very high efficiency up to 88%
- I/O isolation 1500V
- Input filter to meet EN 55022, class A
- Operating temp. range ?40°C to +85°C (with derating)
- Under voltage lock-out circuit
- Shielded metal case with insulated Baseplate
- Remote On/Off
- Applications: Telecommunications, industrial, mobile telecom and test equipment applications
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$334.560 5+ HK$316.680 10+ HK$298.800 50+ HK$278.750 100+ HK$278.330 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 12W | 1 Output | 12V | 1A | - | - | 1.5kV | 24V | Fixed | 20.32mm | 10.22mm | 31.8mm | 18V | 36V | THD 12 Series | |||||
Each | 1+ HK$334.560 5+ HK$318.730 10+ HK$302.890 50+ HK$284.750 100+ HK$260.990 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 12W | 1 Output | 5.1V | 2.4A | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | THD 12 Series | |||||
Each | 1+ HK$325.510 5+ HK$317.040 10+ HK$305.480 50+ HK$278.800 100+ HK$266.780 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 12W | 1 Output | 2.5V | 3.5A | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | THD 12 Series | |||||
Each | 1+ HK$334.560 5+ HK$318.730 10+ HK$302.890 50+ HK$284.750 100+ HK$260.990 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 12W | 1 Output | 5.1V | 2.4A | - | - | 1.5kV | 12V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | THD 12 Series | |||||
Each | 1+ HK$334.560 5+ HK$296.010 10+ HK$257.460 50+ HK$247.840 100+ HK$243.800 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 12W | 1 Output | 12V | 1A | - | - | 1.5kV | 12V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | THD 12 Series | |||||
Each | 1+ HK$352.640 5+ HK$335.790 10+ HK$318.930 50+ HK$300.200 100+ HK$275.210 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 12W | 2 Output | 12V | 500mA | -12V | 500mA | 1.5kV | 12V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | THD 12 Series | |||||
Each | 1+ HK$352.640 5+ HK$337.070 10+ HK$320.170 50+ HK$300.200 100+ HK$275.210 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 12W | 2 Output | 15V | 400mA | -15V | 400mA | 1.5kV | 12V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | THD 12 Series | |||||
Each | 1+ HK$340.310 5+ HK$325.050 10+ HK$307.680 50+ HK$289.350 100+ HK$265.260 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 12W | 1 Output | 3.3V | 3.5A | - | - | 1.5kV | 48V | Fixed | 20.3mm | 10.2mm | 31.8mm | 36V | 75V | THD 12 Series |