THL 30WI Series Isolated Through Hole DC / DC Converters:
14 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$424.650 10+ HK$405.800 25+ HK$377.510 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | THL 30WI Series | |||||
Each | 1+ HK$428.430 10+ HK$405.800 25+ HK$397.100 50+ HK$390.640 100+ HK$384.260 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | THL 30WI Series | |||||
Each | 1+ HK$466.430 10+ HK$441.810 25+ HK$413.310 50+ HK$384.780 100+ HK$378.860 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 3.3V | 7A | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | THL 30WI Series | |||||
Each | 1+ HK$461.990 10+ HK$440.070 25+ HK$408.910 50+ HK$380.750 100+ HK$374.880 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 3.3V | 7A | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | THL 30WI Series | |||||
Each | 1+ HK$457.860 10+ HK$438.890 25+ HK$405.740 50+ HK$377.710 100+ HK$371.880 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | THL 30WI Series | |||||
Each | 1+ HK$467.020 10+ HK$447.670 25+ HK$413.860 50+ HK$385.270 100+ HK$379.320 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | THL 30WI Series | |||||
Each | 1+ HK$466.900 10+ HK$445.810 25+ HK$413.310 50+ HK$384.780 100+ HK$378.860 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | THL 30WI Series | |||||
Each | 1+ HK$452.930 10+ HK$435.500 25+ HK$400.890 50+ HK$373.280 100+ HK$367.520 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 24V | 1.25A | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | THL 30WI Series | |||||
Each | 1+ HK$466.900 10+ HK$446.900 25+ HK$413.310 50+ HK$384.780 100+ HK$378.860 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 5V | 6A | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | THL 30WI Series | |||||
Each | 1+ HK$452.930 10+ HK$433.790 25+ HK$400.890 50+ HK$373.280 100+ HK$367.520 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 5V | 6A | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | THL 30WI Series | |||||
Each | 1+ HK$452.930 10+ HK$432.730 25+ HK$400.890 50+ HK$373.280 100+ HK$367.520 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | THL 30WI Series | |||||
Each | 1+ HK$462.360 10+ HK$437.810 25+ HK$413.310 50+ HK$384.780 100+ HK$378.860 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 15V | 2A | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | THL 30WI Series | |||||
Each | 1+ HK$466.900 10+ HK$448.980 25+ HK$413.310 50+ HK$384.780 100+ HK$378.860 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 24V | 1.25A | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | THL 30WI Series | |||||
Each | 1+ HK$460.830 10+ HK$436.450 25+ HK$427.090 50+ HK$420.140 100+ HK$413.290 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 15V | 2A | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | THL 30WI Series |