TMR 9 Series Isolated Through Hole DC / DC Converters:
14 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$298.970 5+ HK$296.960 10+ HK$293.820 50+ HK$276.030 100+ HK$253.020 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 9W | 1 Output | 9V | 1A | - | - | Regulated | 1.6kV | 12V | Fixed | 9.6mm | 11.2mm | 21.8mm | 9V | 18V | TMR 9 Series | |||||
Each | 1+ HK$298.970 5+ HK$296.400 10+ HK$293.820 50+ HK$276.030 100+ HK$253.020 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 9W | 1 Output | 15V | 600mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.6mm | 11.2mm | 21.8mm | 18V | 36V | TMR 9 Series | |||||
Each | 1+ HK$318.120 5+ HK$315.850 10+ HK$312.210 50+ HK$293.710 100+ HK$269.210 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 9W | 2 Output | 15V | 300mA | -15V | 300mA | Regulated | 1.6kV | 24V | Fixed | 9.6mm | 11.2mm | 21.8mm | 18V | 36V | TMR 9 Series | |||||
Each | 1+ HK$298.970 5+ HK$296.400 10+ HK$293.820 50+ HK$276.030 100+ HK$253.020 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 9W | 1 Output | 15V | 600mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.6mm | 11.2mm | 21.8mm | 9V | 18V | TMR 9 Series | |||||
Each | 1+ HK$298.970 5+ HK$296.010 10+ HK$293.050 50+ HK$276.030 100+ HK$253.020 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 9W | 1 Output | 5V | 1.6A | - | - | Regulated | 1.6kV | 24V | Fixed | 9.6mm | 11.2mm | 21.8mm | 18V | 36V | TMR 9 Series | |||||
Each | 1+ HK$298.970 5+ HK$296.400 10+ HK$293.820 50+ HK$276.030 100+ HK$253.020 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 9W | 1 Output | 3.3V | 2A | - | - | Regulated | 1.6kV | 12V | Fixed | 9.6mm | 11.2mm | 21.8mm | 9V | 18V | TMR 9 Series | |||||
Each | 1+ HK$298.970 5+ HK$296.400 10+ HK$293.820 50+ HK$276.030 100+ HK$253.020 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 9W | 1 Output | 15V | 600mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.6mm | 11.2mm | 21.8mm | 36V | 75V | TMR 9 Series | |||||
Each | 1+ HK$298.970 5+ HK$296.400 10+ HK$293.820 50+ HK$276.030 100+ HK$253.020 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 9W | 1 Output | 12V | 750mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.6mm | 11.2mm | 21.8mm | 36V | 75V | TMR 9 Series | |||||
Each | 1+ HK$298.970 5+ HK$296.400 10+ HK$293.820 50+ HK$276.030 100+ HK$253.020 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 9W | 1 Output | 12V | 750mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.6mm | 11.2mm | 21.8mm | 18V | 36V | TMR 9 Series | |||||
Each | 1+ HK$318.120 5+ HK$315.170 10+ HK$312.210 50+ HK$293.710 100+ HK$269.210 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 9W | 2 Output | 5V | 800mA | -5V | 800mA | Regulated | 1.6kV | 12V | Fixed | 9.6mm | 11.2mm | 21.8mm | 9V | 18V | TMR 9 Series | |||||
Each | 1+ HK$318.120 5+ HK$317.350 10+ HK$312.210 50+ HK$293.710 100+ HK$269.210 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 9W | 2 Output | 5V | 800mA | -5V | 800mA | Regulated | 1.6kV | 24V | Fixed | 9.6mm | 11.2mm | 21.8mm | 18V | 36V | TMR 9 Series | |||||
Each | 1+ HK$284.420 5+ HK$278.340 10+ HK$272.250 50+ HK$267.890 100+ HK$253.020 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 9W | 1 Output | 24V | 375mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.6mm | 11.2mm | 21.8mm | 18V | 36V | TMR 9 Series | |||||
Each | 1+ HK$298.970 5+ HK$296.400 10+ HK$293.820 50+ HK$276.030 100+ HK$253.020 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 9W | 1 Output | 3.3V | 2A | - | - | Regulated | 1.6kV | 24V | Fixed | 9.6mm | 11.2mm | 21.8mm | 18V | 36V | TMR 9 Series | |||||
Each | 1+ HK$318.120 5+ HK$315.170 10+ HK$312.210 50+ HK$293.710 100+ HK$269.210 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 9W | 2 Output | 12V | 375mA | -12V | 375mA | Regulated | 1.6kV | 12V | Fixed | 9.6mm | 11.2mm | 21.8mm | 9V | 18V | TMR 9 Series |