TMV Series Isolated Through Hole DC / DC Converters:
10 Products FoundView
Buyer
Engineer
Manufacturer
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$55.080 5+ HK$54.770 10+ HK$48.750 50+ HK$45.710 100+ HK$44.560 More Pricing... | Min: 1 / Mult: 1 | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 24V | Fixed | 7.1mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMV Series | |||||
Each | 1+ HK$52.610 5+ HK$49.000 10+ HK$45.380 50+ HK$41.520 100+ HK$40.200 More Pricing... | Min: 1 / Mult: 1 | SIP | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Unregulated | 3kV | 5V | Fixed | 6.1mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMV Series | |||||
Each | 1+ HK$49.320 5+ HK$48.330 10+ HK$42.170 50+ HK$38.560 100+ HK$37.410 More Pricing... | Min: 1 / Mult: 1 | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 3kV | 5V | Fixed | 6.1mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMV Series | |||||
Each | 1+ HK$103.080 5+ HK$90.190 10+ HK$74.730 50+ HK$67.000 100+ HK$61.850 More Pricing... | Min: 1 / Mult: 1 | SIP | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Unregulated | 3kV | 24V | Fixed | 6.1mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMV Series | |||||
Each | 1+ HK$55.080 5+ HK$54.520 10+ HK$47.190 50+ HK$43.160 100+ HK$41.840 More Pricing... | Min: 1 / Mult: 1 | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 3kV | 24V | Fixed | 6.1mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMV Series | |||||
Each | 1+ HK$49.320 5+ HK$48.450 10+ HK$42.170 50+ HK$38.560 100+ HK$37.410 More Pricing... | Min: 1 / Mult: 1 | SIP | 1:1 | 1W | 1 Output | 12V | 67mA | - | - | Unregulated | 3kV | 5V | Fixed | 6.1mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMV Series | |||||
Each | 1+ HK$49.320 5+ HK$48.330 10+ HK$42.170 50+ HK$38.560 100+ HK$37.410 More Pricing... | Min: 1 / Mult: 1 | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 3kV | 12V | Fixed | 6.1mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMV Series | |||||
Each | 1+ HK$52.610 5+ HK$49.000 10+ HK$45.380 50+ HK$41.520 100+ HK$40.200 More Pricing... | Min: 1 / Mult: 1 | SIP | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Unregulated | 3kV | 12V | Fixed | 6.1mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMV Series | |||||
Each | 1+ HK$52.610 5+ HK$49.000 10+ HK$45.380 50+ HK$41.520 100+ HK$40.200 More Pricing... | Min: 1 / Mult: 1 | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 3kV | 12V | Fixed | 6.1mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMV Series | |||||
Each | 1+ HK$49.320 5+ HK$48.880 10+ HK$42.170 50+ HK$38.560 100+ HK$37.410 More Pricing... | Min: 1 / Mult: 1 | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 3kV | 12V | Fixed | 6.1mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMV Series |