TRI 20 Series Isolated Through Hole DC / DC Converters:
17 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$658.430 5+ HK$633.770 10+ HK$609.100 50+ HK$523.540 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 24V | 840mA | - | - | Regulated | 4.2kV | 24V | Fixed | 25.4mm | 12mm | 50.8mm | 18V | 36V | TRI 20 Series | |||||
Each | 1+ HK$658.430 5+ HK$633.770 10+ HK$609.100 50+ HK$523.540 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 24V | 840mA | - | - | Regulated | 4.2kV | 48V | Fixed | 25.4mm | 12mm | 50.8mm | 36V | 75V | TRI 20 Series | |||||
Each | 1+ HK$658.430 5+ HK$654.820 10+ HK$610.830 50+ HK$523.540 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 5.1V | 4A | - | - | Regulated | 4.2kV | 12V | Fixed | 25.4mm | 12mm | 50.8mm | 9V | 18V | TRI 20 Series | |||||
Each | 1+ HK$658.430 5+ HK$633.770 10+ HK$609.100 50+ HK$523.540 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 15V | 1.333A | - | - | Regulated | 4.2kV | 48V | Fixed | 25.4mm | 12mm | 50.8mm | 36V | 75V | TRI 20 Series | |||||
Each | 1+ HK$674.870 5+ HK$626.420 10+ HK$577.970 50+ HK$536.200 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 2 Output | 15V | 670mA | -15V | 670mA | Regulated | 4.2kV | 24V | Fixed | 25.4mm | 12mm | 50.8mm | 18V | 36V | TRI 20 Series | |||||
Each | 1+ HK$659.660 5+ HK$623.490 10+ HK$587.320 50+ HK$525.260 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 15V | 1.333A | - | - | Regulated | 4.2kV | 12V | Fixed | 25.4mm | 12mm | 50.8mm | 9V | 18V | TRI 20 Series | |||||
Each | 1+ HK$674.870 5+ HK$649.190 10+ HK$623.500 50+ HK$536.200 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 2 Output | 15V | 670mA | -15V | 670mA | Regulated | 4.2kV | 48V | Fixed | 25.4mm | 12mm | 50.8mm | 36V | 75V | TRI 20 Series | |||||
Each | 1+ HK$674.780 5+ HK$637.220 10+ HK$599.650 50+ HK$536.200 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 2 Output | 15V | 670mA | -15V | 670mA | Regulated | 4.2kV | 12V | Fixed | 25.4mm | 12mm | 50.8mm | 9V | 18V | TRI 20 Series | |||||
Each | 1+ HK$674.870 5+ HK$649.190 10+ HK$623.500 50+ HK$536.200 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 2 Output | 12V | 840mA | -12V | 840mA | Regulated | 4.2kV | 24V | Fixed | 25.4mm | 12mm | 50.8mm | 18V | 36V | TRI 20 Series | |||||
Each | 1+ HK$674.870 5+ HK$649.190 10+ HK$623.500 50+ HK$536.200 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 2 Output | 12V | 840mA | -12V | 840mA | Regulated | 4.2kV | 48V | Fixed | 25.4mm | 12mm | 50.8mm | 36V | 75V | TRI 20 Series | |||||
Each | 1+ HK$658.430 5+ HK$611.500 10+ HK$564.560 50+ HK$523.540 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 15V | 1.333A | - | - | Regulated | 4.2kV | 24V | Fixed | 25.4mm | 12mm | 50.8mm | 18V | 36V | TRI 20 Series | |||||
Each | 1+ HK$658.430 5+ HK$633.770 10+ HK$609.100 50+ HK$523.540 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 4.2kV | 24V | Fixed | 25.4mm | 12mm | 50.8mm | 18V | 36V | TRI 20 Series | |||||
Each | 1+ HK$658.430 5+ HK$633.770 10+ HK$609.100 50+ HK$523.540 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 5.1V | 4A | - | - | Regulated | 4.2kV | 48V | Fixed | 25.4mm | 12mm | 50.8mm | 36V | 75V | TRI 20 Series | |||||
Each | 1+ HK$658.430 5+ HK$633.770 10+ HK$609.100 50+ HK$523.540 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 4.2kV | 12V | Fixed | 25.4mm | 12mm | 50.8mm | 9V | 18V | TRI 20 Series | |||||
Each | 1+ HK$658.430 5+ HK$633.770 10+ HK$609.100 50+ HK$523.540 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 24V | 840mA | - | - | Regulated | 4.2kV | 12V | Fixed | 25.4mm | 12mm | 50.8mm | 9V | 18V | TRI 20 Series | |||||
Each | 1+ HK$674.870 5+ HK$648.730 10+ HK$622.590 50+ HK$536.850 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 2 Output | 12V | 840mA | -12V | 840mA | Regulated | 4.2kV | 12V | Fixed | 25.4mm | 12mm | 50.8mm | 9V | 18V | TRI 20 Series | |||||
Each | 1+ HK$658.430 5+ HK$633.770 10+ HK$609.100 50+ HK$523.540 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 4.2kV | 48V | Fixed | 25.4mm | 12mm | 50.8mm | 36V | 75V | TRI 20 Series |