TRN 1 Series Isolated Through Hole DC / DC Converters:
24 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$85.490 5+ HK$84.090 10+ HK$78.920 50+ HK$75.220 100+ HK$67.980 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 3.3V | 300mA | - | - | Regulated | 1.6kV | 12V | Fixed | 7.7mm | 11mm | 11.9mm | 9V | 18V | TRN 1 Series | |||||
Each | 1+ HK$85.490 5+ HK$85.070 10+ HK$78.920 50+ HK$75.220 100+ HK$67.980 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | 24V | Fixed | 7.7mm | 11mm | 11.9mm | 18V | 36V | TRN 1 Series | |||||
Each | 1+ HK$82.700 5+ HK$80.690 10+ HK$78.670 50+ HK$74.720 100+ HK$67.980 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | 48V | Fixed | 7.7mm | 11mm | 11.9mm | 36V | 75V | TRN 1 Series | |||||
Each | 1+ HK$85.490 5+ HK$82.210 10+ HK$78.920 50+ HK$75.220 100+ HK$67.980 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 3:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | 9V | Fixed | 7.7mm | 11mm | 11.9mm | 4.5V | 13.2V | TRN 1 Series | |||||
Each | 1+ HK$85.490 5+ HK$85.380 10+ HK$78.920 50+ HK$75.220 100+ HK$67.980 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 12V | 90mA | - | - | Regulated | 1.6kV | 24V | Fixed | 7.7mm | 11mm | 11.9mm | 18V | 36V | TRN 1 Series | |||||
Each | 1+ HK$99.470 5+ HK$99.170 10+ HK$91.580 50+ HK$87.300 100+ HK$78.830 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Regulated | 1.6kV | 24V | Fixed | 7.7mm | 11mm | 11.9mm | 18V | 36V | TRN 1 Series | |||||
Each | 1+ HK$85.490 5+ HK$82.210 10+ HK$78.920 50+ HK$75.220 100+ HK$67.980 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 3.3V | 300mA | - | - | Regulated | 1.6kV | 24V | Fixed | 7.7mm | 11mm | 11.9mm | 18V | 36V | TRN 1 Series | |||||
Each | 1+ HK$99.470 5+ HK$95.530 10+ HK$91.580 50+ HK$87.300 100+ HK$78.830 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 2 Output | 15V | 35mA | -15V | 35mA | Regulated | 1.6kV | 12V | Fixed | 7.7mm | 11mm | 11.9mm | 9V | 18V | TRN 1 Series | |||||
Each | 1+ HK$85.490 5+ HK$82.210 10+ HK$78.920 50+ HK$75.220 100+ HK$67.980 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 24V | 45mA | - | - | Regulated | 1.6kV | 48V | Fixed | 7.7mm | 11mm | 11.9mm | 36V | 75V | TRN 1 Series | |||||
Each | 1+ HK$99.470 5+ HK$95.530 10+ HK$91.580 50+ HK$87.300 100+ HK$78.830 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 2 Output | 12V | 45mA | -12V | 45mA | Regulated | 1.6kV | 12V | Fixed | 7.7mm | 11mm | 11.9mm | 9V | 18V | TRN 1 Series | |||||
Each | 1+ HK$85.490 5+ HK$82.210 10+ HK$78.920 50+ HK$74.480 100+ HK$67.980 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 3:1 | 1W | 1 Output | 15V | 70mA | - | - | Regulated | 1.6kV | 9V | Fixed | 7.7mm | 11mm | 11.9mm | 4.5V | 13.2V | TRN 1 Series | |||||
Each | 1+ HK$85.490 5+ HK$82.210 10+ HK$78.920 50+ HK$75.220 100+ HK$67.980 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | 12V | Fixed | 7.7mm | 11mm | 11.9mm | 9V | 18V | TRN 1 Series | |||||
Each | 1+ HK$85.490 5+ HK$82.210 10+ HK$78.920 50+ HK$75.220 100+ HK$67.980 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 15V | 70mA | - | - | Regulated | 1.6kV | 12V | Fixed | 7.7mm | 11mm | 11.9mm | 9V | 18V | TRN 1 Series | |||||
Each | 1+ HK$85.490 5+ HK$82.210 10+ HK$78.920 50+ HK$75.220 100+ HK$67.980 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 24V | 45mA | - | - | Regulated | 1.6kV | 24V | Fixed | 7.7mm | 11mm | 11.9mm | 18V | 36V | TRN 1 Series | |||||
Each | 1+ HK$99.470 5+ HK$96.290 10+ HK$91.580 50+ HK$87.300 100+ HK$78.830 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 3:1 | 1W | 2 Output | 12V | 45mA | -12V | 45mA | Regulated | 1.6kV | 9V | Fixed | 7.7mm | 11mm | 11.9mm | 4.5V | 13.2V | TRN 1 Series | |||||
Each | 1+ HK$99.470 5+ HK$95.530 10+ HK$91.580 50+ HK$87.300 100+ HK$78.830 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Regulated | 1.6kV | 48V | Fixed | 7.7mm | 11mm | 11.9mm | 36V | 75V | TRN 1 Series | |||||
Each | 1+ HK$85.490 5+ HK$82.210 10+ HK$78.920 50+ HK$75.220 100+ HK$67.980 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 15V | 70mA | - | - | Regulated | 1.6kV | 48V | Fixed | 7.7mm | 11mm | 11.9mm | 36V | 75V | TRN 1 Series | |||||
Each | 1+ HK$99.470 5+ HK$95.530 10+ HK$91.580 50+ HK$87.300 100+ HK$78.830 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 2 Output | 12V | 45mA | -12V | 45mA | Regulated | 1.6kV | 48V | Fixed | 7.7mm | 11mm | 11.9mm | 36V | 75V | TRN 1 Series | |||||
Each | 1+ HK$99.470 5+ HK$95.530 10+ HK$91.580 50+ HK$87.300 100+ HK$78.830 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 2 Output | 15V | 35mA | -15V | 35mA | Regulated | 1.6kV | 48V | Fixed | 7.7mm | 11mm | 11.9mm | 36V | 75V | TRN 1 Series | |||||
Each | 1+ HK$85.490 5+ HK$82.210 10+ HK$78.920 50+ HK$75.220 100+ HK$67.980 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 3:1 | 1W | 1 Output | 12V | 90mA | - | - | Regulated | 1.6kV | 9V | Fixed | 7.7mm | 11mm | 11.9mm | 4.5V | 13.2V | TRN 1 Series | |||||
Each | 1+ HK$85.490 5+ HK$80.460 10+ HK$75.420 50+ HK$72.620 100+ HK$67.980 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 12V | 90mA | - | - | Regulated | 1.6kV | 48V | Fixed | 7.7mm | 11mm | 11.9mm | 36V | 75V | TRN 1 Series | |||||
Each | 1+ HK$85.490 5+ HK$82.210 10+ HK$78.920 50+ HK$75.220 100+ HK$67.980 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 24V | 45mA | - | - | Regulated | 1.6kV | 12V | Fixed | 7.7mm | 11mm | 11.9mm | 9V | 18V | TRN 1 Series | |||||
Each | 1+ HK$85.490 5+ HK$82.210 10+ HK$78.920 50+ HK$75.220 100+ HK$67.980 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 3.3V | 300mA | - | - | Regulated | 1.6kV | 48V | Fixed | 7.7mm | 11mm | 11.9mm | 36V | 75V | TRN 1 Series | |||||
Each | 1+ HK$85.490 5+ HK$82.210 10+ HK$78.920 50+ HK$75.220 100+ HK$67.980 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 15V | 70mA | - | - | Regulated | 1.6kV | 24V | Fixed | 7.7mm | 11mm | 11.9mm | 18V | 36V | TRN 1 Series |