No results found
We couldn't find any product matching with your search OLED+LIGHTING+MODULES. Here are some suggestions based on your search.
45 Product Results Found for "OLED+LIGHTING+MODULES"
Find a huge range of Isolated Through Hole DC / DC Converters at e絡盟 Hong Kong. We stock a large selection of Isolated Through Hole DC / DC Converters, including new and most popular products from the world's top manufacturers including: XP Power, Mean Well, Traco Power, Digilent & Murata Power Solutions
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2280101 RoHS | Each | 1+ HK$2,003.650 5+ HK$1,928.930 10+ HK$1,885.540 | Total:HK$2,003.65 Min: 1 / Mult: 1 | ITE & Railway | - | Module | - | 4:1 | 144W | - | 1 Output | - | 24V | 6A | - | - | - | - | - | - | - | 2.25kV | 24V | Fixed | 48.26mm | 12.7mm | 61mm | 8.5V | 36V | TEP 160WIR Series | ||||
2887332 RoHS | Each | 1+ HK$325.730 5+ HK$323.090 10+ HK$320.440 50+ HK$306.290 100+ HK$285.930 | Total:HK$325.73 Min: 1 / Mult: 1 | ITE | - | Module | - | 4:1 | 15W | - | 2 Output | - | 15V | 500mA | - | - | -15V | - | 500mA | - | - | 2kV | 24V | Fixed | 24.4mm | 8.4mm | 27.9mm | 9V | 36V | BEI Series | ||||
2846380 RoHS | Each | 1+ HK$324.230 5+ HK$314.540 10+ HK$304.760 50+ HK$291.800 100+ HK$272.330 | Total:HK$324.23 Min: 1 / Mult: 1 | Railway | - | Module | - | 4:1 | 3W | - | 1 Output | - | 5V | 600mA | - | - | - | - | - | Regulated | - | 3kV | 24V | Fixed | 20.3mm | 12mm | 31.8mm | 9V | 36V | RDE03 Series | ||||
3123111 RoHS | TEXAS INSTRUMENTS | Each | 1+ HK$163.300 5+ HK$162.010 10+ HK$140.810 50+ HK$138.000 100+ HK$135.180 More Pricing... | Total:HK$163.30 Min: 1 / Mult: 1 | Industrial | 10.8V | Module | 13.2V | - | 2W | DIP | 2 Output | 14Pins | 12V | 166mA | 83mA | 12V | -12V | 800kHz | 166mA | Unregulated | 85°C | 1kV | 12V | Fixed | 7.11mm | 5.33mm | 19.69mm | 10.8V | 13.2V | DCP02 Series | |||
3817392 RoHS | Each | 1+ HK$225.410 5+ HK$217.000 10+ HK$213.480 50+ HK$205.520 100+ HK$203.960 | Total:HK$225.41 Min: 1 / Mult: 1 | - | - | Module | - | 2:1 | 72W | - | 1 Output | - | 12V | 6A | - | - | - | - | - | Regulated | - | 2.25kV | 48V | Fixed | 22.2mm | 8.52mm | 56.4mm | 41.1V | 57V | - | ||||
4292179 RoHS | Each | 1+ HK$604.920 5+ HK$592.830 10+ HK$580.730 50+ HK$568.630 | Total:HK$604.92 Min: 1 / Mult: 1 | ITE, Industrial & Railway | - | Quarter Brick, Module | - | 12:1 | 40W | - | 1 Output | - | 12V | 3.333A | - | - | - | - | - | - | - | 3kV | 110V | Fixed | 36.8mm | 12.7mm | 57.9mm | 14V | 160V | RQB40W12 Series | ||||
4292180 RoHS | Each | 1+ HK$671.030 5+ HK$664.090 10+ HK$639.980 50+ HK$627.190 | Total:HK$671.03 Min: 1 / Mult: 1 | ITE, Industrial & Railway | - | Quarter Brick, Module | - | 12:1 | 40W | - | 1 Output | - | 24V | 1.667A | - | - | - | - | - | - | - | 3kV | 110V | Fixed | 36.8mm | 12.7mm | 57.9mm | 14V | 160V | RQB40W12 Series | ||||
4730245 RoHS | Each | 1+ HK$99.620 5+ HK$98.440 10+ HK$98.430 50+ HK$98.420 100+ HK$98.410 More Pricing... | Total:HK$99.62 Min: 1 / Mult: 1 | ITE & Industrial | - | Module | - | 4:1 | 15W | - | 1 Output | - | 5V | 3A | - | - | - | - | - | Regulated | - | 1.5kV | - | Fixed | 38.1mm | 9.82mm | 50.8mm | 9.4V | 36V | NSD15-S Series | ||||
4292178 RoHS | Each | 1+ HK$713.880 5+ HK$665.450 10+ HK$660.660 50+ HK$647.920 | Total:HK$713.88 Min: 1 / Mult: 1 | ITE, Industrial & Railway | - | Quarter Brick, Module | - | 12:1 | 40W | - | 1 Output | - | 5V | 8A | - | - | - | - | - | - | - | 3kV | 110V | Fixed | 36.8mm | 12.7mm | 57.9mm | 14V | 160V | RQB40W12 Series | ||||
4697981 RoHS | Each | 1+ HK$133.360 5+ HK$116.690 10+ HK$96.690 50+ HK$86.690 100+ HK$80.020 More Pricing... | Total:HK$133.36 Min: 1 / Mult: 1 | ITE | - | Module | - | 4:1 | 10W | - | 1 Output | - | 5V | 2A | - | - | - | - | - | Regulated | - | 1kV | 12V | Fixed | 25.4mm | 10mm | 50.8mm | 9.8V | 36V | NSD10-S Series | ||||
3008342 RoHS | TEXAS INSTRUMENTS | Each | 1+ HK$143.360 5+ HK$137.990 10+ HK$130.530 50+ HK$128.650 100+ HK$127.110 More Pricing... | Total:HK$143.36 Min: 1 / Mult: 1 | Industrial | 4.5V | Module | 5.5V | - | 1W | DIP | 2 Output | 14Pins | 5V | 200mA | 100mA | 5V | -5V | 800kHz | 200mA | Unregulated | 100°C | 1kV | 5V | Fixed | 7.11mm | 5.33mm | 19.69mm | 4.5V | 5.5V | DCP01B Series | |||
4472681 | Each | 1+ HK$111.140 10+ HK$106.860 25+ HK$106.820 50+ HK$106.780 100+ HK$102.590 More Pricing... | Total:HK$111.14 Min: 1 / Mult: 1 | - | - | Module | - | - | 20W | - | 1 Output | - | 57V | - | - | - | - | - | - | Regulated | - | 1.5kV | 12V | Adjustable | 19mm | 14mm | 56mm | 5V | 15V | - | ||||
4472680 RoHS | Each | 1+ HK$141.060 5+ HK$140.000 10+ HK$138.930 25+ HK$136.790 50+ HK$132.510 | Total:HK$141.06 Min: 1 / Mult: 1 | - | - | Module | - | - | 40W | - | 1 Output | - | 57V | 700mA | - | - | - | - | - | Regulated | - | 1.5kV | 24V | Adjustable | 30mm | 15.14mm | 50.6mm | 12V | 27V | - | ||||
2523096 RoHS | Each | 1+ HK$304.860 | Total:HK$304.86 Min: 1 / Mult: 1 | ITE | - | Module | - | 1:1 | 2.2W | - | 2 Output | - | 12V | 100mA | - | - | -12V | - | 100mA | - | - | - | 5V | Fixed, Adjustable | 25mm | 20mm | 30mm | 4.5V | 5.5V | PowerBRICK Series | ||||
2580650 RoHS | XP POWER | Each | 1+ HK$1,738.600 5+ HK$1,677.600 10+ HK$1,620.740 25+ HK$1,589.430 | Total:HK$1,738.60 Min: 1 / Mult: 1 | - | - | Module | - | 4:1 | 100W | - | 1 Output | - | - | 10A | - | - | - | - | - | - | - | 1kV | - | Fixed | 26mm | 12.7mm | 40mm | 10V | 40V | MTH100 Series | |||
2280099 RoHS | Each | 1+ HK$2,003.650 5+ HK$1,928.930 10+ HK$1,885.540 | Total:HK$2,003.65 Min: 1 / Mult: 1 | Railway | - | Module | - | 4:1 | 144W | - | 1 Output | - | 12V | 12A | - | - | - | - | - | - | - | 2.25kV | 24V | Fixed, Adjustable | 61mm | 12.7mm | 48.26mm | 8.5V | 36V | TEP 160WIR Series | ||||
2846376 RoHS | Each | 1+ HK$312.220 5+ HK$302.890 10+ HK$293.470 50+ HK$283.060 100+ HK$264.160 | Total:HK$312.22 Min: 1 / Mult: 1 | Railway | - | Module | - | 4:1 | 3W | - | 1 Output | - | 12V | 250mA | - | - | - | - | - | Regulated | - | 3kV | 110V | Fixed | 20.3mm | 12mm | 31.8mm | 40V | 160V | RDE03 Series | ||||
2280104 RoHS | Each | 1+ HK$2,067.460 5+ HK$1,969.620 10+ HK$1,871.770 | Total:HK$2,067.46 Min: 1 / Mult: 1 | Railway | - | Module | - | 4:1 | 144W | - | 1 Output | - | 48V | 3A | - | - | - | - | - | - | - | 2.25kV | 24V | Fixed, Adjustable | 61mm | 12.7mm | 48.26mm | 8.5V | 36V | TEP 160WIR Series | ||||
2280102 RoHS | Each | 1+ HK$2,003.650 5+ HK$1,928.930 10+ HK$1,885.540 | Total:HK$2,003.65 Min: 1 / Mult: 1 | Railway | - | Module | - | 4:1 | 140W | - | 1 Output | - | 28V | 5A | - | - | - | - | - | - | - | 2.25kV | 24V | Fixed, Adjustable | 61mm | 12.7mm | 48.26mm | 8.5V | 36V | TEP 160WIR Series | ||||
2322165 RoHS | Each | 1+ HK$1,257.950 5+ HK$1,211.080 10+ HK$1,191.390 | Total:HK$1,257.95 Min: 1 / Mult: 1 | Railway | - | Module | - | 4:1 | 75W | - | 1 Output | - | 12V | 6.3A | - | - | - | - | - | - | - | 3kV | 110V | Fixed, Adjustable | 61mm | 12.7mm | 48.26mm | 43V | 160V | TEP 75WI Series | ||||
2280112 RoHS | Each | 1+ HK$2,285.900 5+ HK$2,177.790 10+ HK$2,069.670 | Total:HK$2,285.90 Min: 1 / Mult: 1 | Railway | - | Module | - | 4:1 | 180W | - | 1 Output | - | 24V | 7.5A | - | - | - | - | - | - | - | 3kV | 110V | Fixed, Adjustable | 61mm | 12.7mm | 48.26mm | 43V | 160V | TEP 160WIR Series | ||||
2280109 RoHS | Each | 1+ HK$2,059.750 5+ HK$1,969.100 10+ HK$1,878.440 | Total:HK$2,059.75 Min: 1 / Mult: 1 | Railway | - | Module | - | 4:1 | 153.6W | - | 1 Output | - | 48V | 3.2A | - | - | - | - | - | - | - | 2.25kV | 48V | Fixed, Adjustable | 61mm | 12.7mm | 48.26mm | 16.5V | 75V | TEP 160WIR Series | ||||
2523094 RoHS | Each | 1+ HK$304.860 | Total:HK$304.86 Min: 1 / Mult: 1 | ITE | - | Module | - | 1:1 | 2.2W | - | 2 Output | - | 9V | 130mA | - | - | -9V | - | 130mA | - | - | - | 5V | Fixed, Adjustable | - | - | - | 4.5V | 5.5V | PowerBRICK Series | ||||
2523092 RoHS | Each | 1+ HK$504.190 5+ HK$441.170 10+ HK$365.540 50+ HK$327.720 | Total:HK$504.19 Min: 1 / Mult: 1 | ITE | - | Module | - | 1:1 | 2.2W | - | 2 Output | - | 3.3V | 350mA | - | - | -3.3V | - | 320mA | - | - | - | 5V | Fixed, Adjustable | - | - | - | 4.5V | 5.5V | PowerBRICK Series | ||||
2523093 RoHS | Each | 1+ HK$304.860 | Total:HK$304.86 Min: 1 / Mult: 1 | ITE | - | Module | - | 1:1 | 2.2W | - | 2 Output | - | 5V | 250mA | - | - | -5V | - | 200mA | - | - | - | 5V | Fixed, Adjustable | - | - | - | 4.5V | 5.5V | PowerBRICK Series | ||||