Isolated Through Hole DC / DC Converters:

6,930 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1021456

RoHS

Each
1+
HK$42.650
5+
HK$42.410
10+
HK$42.150
50+
HK$40.640
100+
HK$38.620
More Pricing...
Min: 1 / Mult: 1
ITE
-
SIP
-
1:1
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
Unregulated
-
1kV
5V
Fixed
6mm
10mm
11.48mm
4.5V
5.5V
NME Series
1021428

RoHS

Each
1+
HK$42.600
5+
HK$42.360
10+
HK$42.100
50+
HK$40.590
100+
HK$38.580
More Pricing...
Min: 1 / Mult: 1
ITE
-
SIP
-
1:1
1W
-
2 Output
-
5V
100mA
-
-
-5V
-
100mA
Unregulated
-
1kV
5V
Fixed
6mm
10mm
19.5mm
4.5V
5.5V
NMA Series
8727694

RoHS

Each
1+
HK$46.120
5+
HK$44.700
10+
HK$43.350
50+
HK$41.510
100+
HK$38.800
More Pricing...
Min: 1 / Mult: 1
ITE
-
SIP
-
1:1
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
Unregulated
-
1kV
5V
Fixed
6.1mm
9.8mm
11.68mm
4.5V
5.5V
IE Series
1021433

RoHS

Each
1+
HK$42.650
5+
HK$42.410
10+
HK$42.150
50+
HK$40.640
100+
HK$38.620
More Pricing...
Min: 1 / Mult: 1
ITE
-
SIP
-
1:1
1W
-
2 Output
-
15V
33mA
-
-
-15V
-
33mA
Unregulated
-
1kV
5V
Fixed
19.5mm
10mm
6mm
4.5V
5.5V
NMA Series
1267037

RoHS

Each
1+
HK$222.780
5+
HK$221.110
10+
HK$219.430
50+
HK$205.760
100+
HK$188.570
Min: 1 / Mult: 1
ITE
-
DIP
-
2:1
6W
-
1 Output
-
5V
1A
-
-
-
-
-
-
-
1.5kV
24V
Fixed
20.3mm
10.2mm
31.8mm
18V
36V
TEN 5 Series
2420059

RoHS

Each
1+
HK$70.950
5+
HK$70.610
10+
HK$70.100
50+
HK$67.590
100+
HK$64.230
More Pricing...
Min: 1 / Mult: 1
Gate Drive
-
SIP
-
1:1
2W
-
2 Output
-
15V
80mA
-
-
-5V
-
40mA
Unregulated
-
5.2kV
5V
Fixed
9.95mm
12.65mm
19.65mm
4.5V
5.5V
MGJ2 Series
2218597

RoHS

Each
1+
HK$26.170
10+
HK$25.670
25+
HK$23.230
50+
HK$22.810
100+
HK$22.390
More Pricing...
Min: 1 / Mult: 1
ITE
-
SIP
-
1:1
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
Unregulated
-
1kV
5V
Fixed
6mm
10mm
11.5mm
4.5V
5.5V
ROE Series
3465028

RoHS

Each
1+
HK$12.750
10+
HK$12.340
25+
HK$12.000
50+
HK$11.750
100+
HK$11.520
More Pricing...
Min: 1 / Mult: 1
ITE
-
SIP
-
1:1
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
Unregulated
-
1.5kV
5V
Fixed
6mm
10.15mm
11.68mm
4.5V
5.5V
TEA 1 Series
3255677

RoHS

Each
1+
HK$15.360
10+
HK$15.180
25+
HK$13.760
50+
HK$13.550
100+
HK$13.340
More Pricing...
Min: 1 / Mult: 1
ITE
-
SIP
-
1:1
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
Unregulated
-
1kV
5V
Fixed
6mm
10mm
11.5mm
4.5V
5.5V
RFM Series
3842137

RoHS

Each
1+
HK$142.540
5+
HK$137.180
10+
HK$131.810
50+
HK$125.190
100+
HK$113.530
More Pricing...
Min: 1 / Mult: 1
ITE
-
DIP
-
2:1
3W
-
2 Output
-
15V
100mA
-
-
-15V
-
100mA
Regulated
-
1.5kV
24V
Fixed
20.3mm
10mm
31.8mm
18V
36V
TEL 3 Series
1793193

RoHS

Each
1+
HK$54.010
5+
HK$52.940
10+
HK$52.080
50+
HK$44.800
100+
HK$44.670
More Pricing...
Min: 1 / Mult: 1
Medical
-
SIP
-
1:1
1W
-
2 Output
-
5V
100mA
-
-
-5V
-
100mA
Unregulated
-
1kV
5V
Fixed
6mm
10.2mm
19.6mm
4.5V
5.5V
RB Series
3465030

RoHS

Each
1+
HK$14.850
10+
HK$14.430
25+
HK$14.010
50+
HK$13.340
100+
HK$13.080
More Pricing...
Min: 1 / Mult: 1
ITE
-
SIP
-
1:1
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
Unregulated
-
4kV
5V
Fixed
6mm
10mm
19.5mm
4.5V
5.5V
TEA 1HI Series
1547737

RoHS

Each
1+
HK$102.100
5+
HK$100.250
10+
HK$98.400
50+
HK$97.350
100+
HK$96.290
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
2725470

RoHS

Each
1+
HK$299.680
Min: 1 / Mult: 1
ITE
-
DIP
-
4:1
25W
-
1 Output
-
12V
2.5A
-
-
-
-
-
-
-
1.5kV
48V
Fixed, Adjustable
40.6mm
9.3mm
50.8mm
18V
75V
TEN 25WI Series
3255678

RoHS

Each
1+
HK$18.250
10+
HK$17.840
25+
HK$17.270
50+
HK$16.650
100+
HK$16.030
More Pricing...
Min: 1 / Mult: 1
ITE
-
SIP
-
1:1
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
Unregulated
-
4kV
5V
Fixed
7.05mm
10.2mm
19.65mm
4.5V
5.5V
RFMM Series
8728127

RoHS

Each
1+
HK$80.310
5+
HK$77.850
10+
HK$75.460
50+
HK$72.260
100+
HK$67.550
More Pricing...
Min: 1 / Mult: 1
ITE
-
SIP
-
1:1
2W
-
1 Output
-
15V
132mA
-
-
-
-
-
Unregulated
-
1kV
5V
Fixed
7.5mm
10.16mm
11.68mm
4.5V
5.5V
IL Series
2887338

RoHS

Each
1+
HK$318.420
5+
HK$315.970
10+
HK$313.500
50+
HK$308.140
100+
HK$302.780
Min: 1 / Mult: 1
ITE
-
DIP
-
4:1
15W
-
1 Output
-
5V
3A
-
-
-
-
-
-
-
1.6kV
24V
Fixed
25.4mm
10.41mm
25.4mm
9V
36V
SPM Series
3790500

RoHS

Each
1+
HK$431.550
5+
HK$420.620
10+
HK$400.320
50+
HK$357.250
Min: 1 / Mult: 1
ITE
-
Sixteenth Brick, DOSA
-
4:1
50W
-
1 Output
-
5V
10A
-
-
-
-
-
Regulated
-
2.25kV
24V
Fixed, Adjustable
22.9mm
9.1mm
33mm
9V
36V
UWS Series
2280071

RoHS

Each
1+
HK$842.550
5+
HK$838.380
10+
HK$797.670
50+
HK$684.400
Min: 1 / Mult: 1
ITE & Railway
-
DIP
-
4:1
40W
-
1 Output
-
12V
3.333A
-
-
-
-
-
-
-
1.5kV
24V
Fixed
25.4mm
10.2mm
50.8mm
9V
36V
TEN 40WIR Series
2854984

RoHS

Each
1+
HK$121.410
5+
HK$120.510
10+
HK$119.610
50+
HK$114.100
100+
HK$103.080
More Pricing...
Min: 1 / Mult: 1
ITE
-
SIP
-
4:1
3W
-
1 Output
-
12V
250mA
-
-
-
-
-
Regulated
-
1.6kV
24V
Fixed
9.1mm
11.2mm
21.8mm
9V
36V
TEC 3WI Series
3262092

RoHS

Each
1+
HK$383.220
Min: 1 / Mult: 1
Medical
-
DIP
-
4:1
6W
-
2 Output
-
15V
200mA
-
-
-15V
-
200mA
-
-
5kV
48V
Fixed, Adjustable
20.3mm
10.2mm
31.8mm
18V
75V
PXC-M06 Series
1196503

RoHS

Each
1+
HK$738.980
5+
HK$700.430
10+
HK$661.880
50+
HK$567.920
Min: 1 / Mult: 1
ITE
-
DIP
-
4:1
30W
-
1 Output
-
12V
2.5A
-
-
-
-
-
-
-
1.5kV
24V
Fixed
40.6mm
10.2mm
50.8mm
10V
40V
TEN 30WI Series
2147678

RoHS

Each
1+
HK$43.090
5+
HK$42.100
10+
HK$41.110
50+
HK$40.110
100+
HK$39.150
More Pricing...
Min: 1 / Mult: 1
ITE
-
SIP
-
1:1
1W
-
1 Output
-
12V
83mA
-
-
-
-
-
Unregulated
-
1kV
5V
Fixed
6mm
10mm
11.48mm
4.5V
5.5V
MEE1 Series
2813161

RoHS

Each
1+
HK$159.650
Min: 1 / Mult: 1
ITE
-
DIP
-
2:1
10W
-
1 Output
-
3.3V
2.7A
-
-
-
-
-
-
-
1.5kV
48V
Fixed
20.3mm
10.2mm
31.8mm
36V
75V
THD 10N Series
1337138

RoHS

Each
1+
HK$187.620
Min: 1 / Mult: 1
ITE
-
DIP
-
2:1
6W
-
2 Output
-
5V
500mA
-
-
-5V
-
500mA
-
-
1.5kV
12V
Fixed
20.3mm
10mm
25.4mm
9V
18V
JCA06 Series
1-25 of 6930 items
of 278 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER