Isolated Through Hole DC / DC Converters:

2 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3595372

RoHS

Each
1+
HK$66.210
10+
HK$65.630
25+
HK$64.670
50+
HK$63.800
Min: 1 / Mult: 1
ITE
DIP
2:1
6W
1 Output
15V
400mA
Regulated
1.5kV
12V
Fixed, Adjustable
18.1mm
6.1mm
31.6mm
9V
18V
PYBJ6 Series
3595375

RoHS

Each
1+
HK$74.310
5+
HK$73.530
10+
HK$72.750
50+
HK$70.860
100+
HK$67.160
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
2:1
6W
1 Output
5V
1.2A
Regulated
-
12V
Fixed, Adjustable
18.1mm
-
31.6mm
9V
18V
PYBJ6 Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER