Isolated Through Hole DC / DC Converters:

4 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4295804

RoHS

Each
1+
HK$362.010
5+
HK$341.300
10+
HK$335.550
50+
HK$326.670
100+
HK$322.890
Min: 1 / Mult: 1
ITE
DIP
-
59.4W
1 Output
3.3V
18A
2.25kV
48V
Fixed
19.05mm
12.7mm
23.36mm
36V
76V
CHS60 Series
4295805

RoHS

Each
1+
HK$362.010
5+
HK$348.780
10+
HK$335.550
50+
HK$326.670
100+
HK$322.890
Min: 1 / Mult: 1
ITE
DIP
-
60W
1 Output
5V
12A
2.25kV
48V
Fixed
19.05mm
12.7mm
23.36mm
36V
76V
CHS60 Series
2812628

RoHS

Each
1+
HK$227.860
5+
HK$225.970
10+
HK$224.160
50+
HK$214.300
100+
HK$207.480
Min: 1 / Mult: 1
ITE
Thirty Second Brick, DOSA
2:1
30W
1 Output
12V
2.5A
1.5kV
48V
Fixed, Adjustable
19.05mm
8.9mm
23.38mm
36V
75V
ULT Series
4295806

RoHS

Each
1+
HK$361.360
5+
HK$349.040
10+
HK$337.850
50+
HK$323.300
100+
HK$316.720
Min: 1 / Mult: 1
ITE
DIP
-
72W
1 Output
12V
6A
2.25kV
48V
Fixed
19.05mm
12.7mm
23.36mm
36V
76V
CHS60 Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER