We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
10 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$79.570 5+ HK$78.880 10+ HK$78.180 50+ HK$75.450 100+ HK$70.860 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 6.4kV | 12V | Fixed | 19.6mm | 10.2mm | 7mm | 10.8V | 13.2V | RH Series | |||||
Each | 1+ HK$78.750 5+ HK$78.090 10+ HK$77.520 50+ HK$72.260 100+ HK$69.910 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 6.4kV | 5V | Fixed | 19.6mm | 10.2mm | 7mm | 4.5V | 5.5V | RH Series | |||||
Each | 1+ HK$86.730 5+ HK$84.000 10+ HK$82.630 50+ HK$79.410 100+ HK$77.600 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 4kV | 15V | Fixed | 19.6mm | 10.2mm | 7mm | 13.5V | 16.5V | RH Series | |||||
Each | 1+ HK$56.560 5+ HK$56.110 10+ HK$55.650 50+ HK$53.520 100+ HK$52.770 More Pricing... | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 2 Output | 20V | 50mA | -5V | 200mA | Unregulated | 3kV | 5V | Fixed | 19.6mm | 10.2mm | 7.05mm | 4.5V | 5.5V | RKZ Series | |||||
Each | 1+ HK$82.450 5+ HK$82.120 10+ HK$81.790 50+ HK$76.290 100+ HK$73.830 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 4kV | 24V | Fixed | 19.6mm | 10.2mm | 7mm | 21.6V | 26.4V | RH Series | |||||
Each | 1+ HK$59.850 5+ HK$59.400 10+ HK$58.940 50+ HK$55.820 100+ HK$54.170 More Pricing... | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 2 Output | 20V | 50mA | -5V | 200mA | Unregulated | 3kV | 24V | Fixed | 19.6mm | 10.2mm | 7.05mm | 21.6V | 26.4V | RKZ Series | |||||
Each | 1+ HK$79.080 5+ HK$78.430 10+ HK$77.770 50+ HK$74.150 100+ HK$69.790 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 4kV | 12V | Fixed | 19.6mm | 10.2mm | 7mm | 10.8V | 13.2V | RH Series | |||||
Each | 1+ HK$83.770 5+ HK$83.110 10+ HK$82.450 50+ HK$79.080 100+ HK$78.090 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 4kV | 24V | Fixed | 19.6mm | 10.2mm | 7mm | 21.6V | 26.4V | RH Series | |||||
Each | 1+ HK$79.080 5+ HK$78.100 10+ HK$77.110 50+ HK$72.670 100+ HK$70.450 More Pricing... | Min: 1 / Mult: 1 | - | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 6.4kV | 5V | Fixed | 19.6mm | 10.2mm | 7mm | 4.5V | 5.5V | RH/H6 Series | |||||
Each | 1+ HK$56.560 5+ HK$56.110 10+ HK$55.650 50+ HK$53.520 100+ HK$52.770 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | - | 2W | 2 Output | 20V | 50mA | -5V | 200mA | - | 3kV | 12V | Fixed | 19.6mm | 10.2mm | 7.05mm | 10.8V | 13.2V | RKZ-xx2005D Series |