We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
20 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$200.570 5+ HK$199.010 10+ HK$195.030 20+ HK$191.050 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | Regulated | 1.5kV | 48V | Fixed, Adjustable | 24.5mm | 11.7mm | 25.4mm | 18V | 75V | PDQE20-D Series | |||||
Each | 1+ HK$226.910 5+ HK$219.880 10+ HK$218.290 50+ HK$215.770 100+ HK$215.110 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 16.5W | 1 Output | 3.3V | 5A | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 24.5mm | 11.7mm | 25.4mm | 9V | 36V | PDQE20-D Series | |||||
Each | 1+ HK$320.000 5+ HK$319.920 12+ HK$312.700 24+ HK$306.770 60+ HK$304.530 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | Regulated | 1.5kV | 48V | Fixed, Adjustable | 24.5mm | 11.7mm | 25.4mm | 18V | 75V | PDQE15-D Series | |||||
Each | 1+ HK$167.360 5+ HK$161.120 10+ HK$158.490 50+ HK$155.030 100+ HK$153.390 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 24V | 625mA | - | - | Regulated | - | 24V | Fixed, Adjustable | 24.5mm | 11.7mm | 25.4mm | 9V | 36V | PDQE15-D Series | |||||
Each | 1+ HK$228.270 5+ HK$215.200 10+ HK$204.930 50+ HK$204.850 100+ HK$200.760 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 5V | 2A | -5V | 2A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 24.5mm | 11.7mm | 25.4mm | 18V | 75V | PDQE20-D Series | |||||
Each | 1+ HK$170.200 5+ HK$166.910 10+ HK$164.710 50+ HK$161.020 100+ HK$158.900 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 24.5mm | 11.7mm | 25.4mm | 9V | 36V | PDQE15-D Series | |||||
Each | 1+ HK$200.550 5+ HK$196.680 10+ HK$194.090 50+ HK$189.740 100+ HK$187.240 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 5V | 4A | - | - | Regulated | - | 24V | Fixed, Adjustable | 24.5mm | 11.7mm | 25.4mm | 9V | 36V | PDQE20-D Series | |||||
Each | 1+ HK$170.200 5+ HK$166.910 10+ HK$164.710 50+ HK$161.020 100+ HK$158.900 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 24.5mm | 11.7mm | 25.4mm | 9V | 36V | PDQE15-D Series | |||||
Each | 1+ HK$200.550 5+ HK$196.680 10+ HK$194.090 50+ HK$189.740 100+ HK$187.240 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 24V | 833mA | - | - | Regulated | - | 24V | Fixed, Adjustable | 24.5mm | 11.7mm | 25.4mm | 9V | 36V | PDQE20-D Series | |||||
Each | 1+ HK$162.020 5+ HK$160.790 10+ HK$157.500 50+ HK$150.270 100+ HK$149.120 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 15V | 1A | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 24.5mm | 11.7mm | 25.4mm | 18V | 75V | PDQE15-D Series | |||||
Each | 1+ HK$190.630 5+ HK$189.150 10+ HK$187.670 50+ HK$182.320 100+ HK$182.160 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 24V | 312mA | -24V | 312mA | Regulated | 1.5kV | 24V | Fixed, Adjustable | 24.5mm | 11.7mm | 25.4mm | 9V | 36V | PDQE15-D Series | |||||
Each | 1+ HK$200.000 5+ HK$192.520 10+ HK$179.370 50+ HK$179.280 100+ HK$175.700 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 24.5mm | 11.7mm | 25.4mm | 9V | 36V | PDQE15-D Series | |||||
Each | 1+ HK$200.550 5+ HK$196.680 10+ HK$194.090 50+ HK$189.740 100+ HK$187.240 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 24V | 833mA | - | - | Regulated | - | 48V | Fixed, Adjustable | 24.5mm | 11.7mm | 25.4mm | 18V | 75V | PDQE20-D Series | |||||
Each | 1+ HK$204.320 5+ HK$200.380 10+ HK$197.740 50+ HK$193.310 100+ HK$190.760 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | Regulated | - | 48V | Fixed, Adjustable | 24.5mm | 11.7mm | 25.4mm | 18V | 75V | PDQE15-D Series | |||||
Each | 1+ HK$170.200 5+ HK$166.910 10+ HK$164.710 50+ HK$161.020 100+ HK$158.900 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | Regulated | - | 48V | Fixed, Adjustable | 24.5mm | 11.7mm | 25.4mm | 18V | 75V | PDQE15-D Series | |||||
Each | 1+ HK$170.200 5+ HK$166.910 10+ HK$164.710 50+ HK$161.020 100+ HK$158.900 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 24V | 625mA | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 24.5mm | 11.7mm | 25.4mm | 18V | 75V | PDQE15-D Series | |||||
Each | 1+ HK$158.730 5+ HK$157.500 10+ HK$156.350 50+ HK$156.180 100+ HK$156.100 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 13.2W | 1 Output | 3.3V | 4A | - | - | Regulated | - | 24V | Fixed, Adjustable | 24.5mm | 11.7mm | 25.4mm | 9V | 36V | PDQE15-D Series | |||||
Each | 1+ HK$211.420 5+ HK$205.090 10+ HK$205.010 50+ HK$204.520 100+ HK$204.480 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 15V | 1.333A | - | - | Regulated | - | 24V | Fixed, Adjustable | 24.5mm | 11.7mm | 25.4mm | 9V | 36V | PDQE20-D Series | |||||
Each | 1+ HK$220.940 5+ HK$216.670 10+ HK$213.820 50+ HK$209.030 100+ HK$206.270 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 15V | 1.333A | - | - | Regulated | - | 48V | Fixed, Adjustable | 24.5mm | 11.7mm | 25.4mm | 18V | 75V | PDQE20-D Series | |||||
Each | 1+ HK$200.550 5+ HK$196.680 10+ HK$194.090 50+ HK$189.740 100+ HK$187.240 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 12V | 1.667A | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 24.5mm | 11.7mm | 25.4mm | 9V | 36V | PDQE20-D Series |