Isolated Through Hole DC / DC Converters:

12 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2579393

RoHS

Each
1+
HK$134.980
5+
HK$130.580
10+
HK$126.180
50+
HK$121.090
100+
HK$115.250
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
4:1
3W
2 Output
12V
125mA
-12V
125mA
-
1.5kV
24V
Fixed
31.8mm
10.2mm
20.3mm
9V
36V
TEN 3WIN Series
4335603

RoHS

Each
1+
HK$410.180
5+
HK$407.020
10+
HK$403.860
50+
HK$346.150
100+
HK$340.760
Min: 1 / Mult: 1
ITE
DIP
2:1
6W
1 Output
24V
250mA
-
-
Regulated
5kV
12V
Fixed
31.8mm
12mm
20.3mm
9V
18V
TRI-6 Series
2579411

RoHS

Each
1+
HK$139.740
5+
HK$139.040
10+
HK$119.410
50+
HK$114.960
100+
HK$113.090
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
4:1
3W
2 Output
15V
100mA
-15V
100mA
-
1.5kV
48V
Fixed
31.8mm
10.2mm
20.3mm
18V
75V
TEN 3WIN Series
2579379

RoHS

Each
1+
HK$133.990
5+
HK$130.870
10+
HK$127.740
50+
HK$121.830
100+
HK$109.990
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
2:1
3W
2 Output
15V
100mA
-15V
100mA
-
1.5kV
12V
Fixed
31.8mm
10.2mm
20.3mm
9V
18V
TEN 3N Series
2579409

RoHS

Each
1+
HK$139.740
5+
HK$136.780
10+
HK$133.820
50+
HK$127.580
100+
HK$115.250
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
4:1
3W
2 Output
12V
125mA
-12V
125mA
-
1.5kV
48V
Fixed
31.8mm
10.2mm
20.3mm
18V
75V
TEN 3WIN Series
2579395

RoHS

Each
1+
HK$139.740
5+
HK$136.780
10+
HK$133.820
50+
HK$127.580
100+
HK$115.250
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
4:1
3W
2 Output
15V
100mA
-15V
100mA
-
1.5kV
24V
Fixed
31.8mm
10.2mm
20.3mm
9V
36V
TEN 3WIN Series
2579371

RoHS

Each
1+
HK$134.400
5+
HK$128.490
10+
HK$122.570
50+
HK$114.020
100+
HK$113.930
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
2:1
3W
2 Output
15V
100mA
-15V
100mA
-
1.5kV
5V
Fixed
31.8mm
10.2mm
20.3mm
4.5V
9V
TEN 3N Series
2579406

RoHS

Each
1+
HK$133.990
5+
HK$130.870
10+
HK$127.740
50+
HK$121.830
100+
HK$109.990
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
2:1
3W
2 Output
5V
250mA
-5V
250mA
-
1.5kV
48V
Fixed
31.8mm
10.2mm
20.3mm
36V
75V
TEN 3N Series
2579369

RoHS

Each
1+
HK$133.990
5+
HK$130.880
10+
HK$127.740
50+
HK$121.830
100+
HK$109.990
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
2:1
3W
2 Output
5V
250mA
-5V
250mA
-
1.5kV
5V
Fixed
31.8mm
10.2mm
20.3mm
4.5V
9V
TEN 3N Series
2579378

RoHS

Each
1+
HK$133.990
5+
HK$130.870
10+
HK$127.740
50+
HK$121.830
100+
HK$109.990
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
2:1
3W
2 Output
12V
125mA
-12V
125mA
-
1.5kV
12V
Fixed
31.8mm
10.2mm
20.3mm
9V
18V
TEN 3N Series
2579377

RoHS

Each
1+
HK$133.990
5+
HK$133.150
10+
HK$127.740
50+
HK$121.830
100+
HK$109.990
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
2:1
3W
2 Output
5V
250mA
-5V
250mA
-
1.5kV
12V
Fixed
31.8mm
10.2mm
20.3mm
9V
18V
TEN 3N Series
4335604

RoHS

Each
1+
HK$394.400
5+
HK$391.360
10+
HK$388.320
50+
HK$332.830
100+
HK$327.650
Min: 1 / Mult: 1
ITE
DIP
2:1
6W
1 Output
24V
250mA
-
-
Regulated
5kV
24V
Fixed
31.8mm
12mm
20.3mm
18V
36V
TRI-6 Series
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER