Isolated Through Hole DC / DC Converters:

8 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2366467

RoHS

Each
1+
HK$250.690
5+
HK$249.460
10+
HK$247.650
50+
HK$238.920
100+
HK$226.910
Min: 1 / Mult: 1
ITE
DIP
4:1
12W
1 Output
5V
2.4A
-
-
Regulated
1.5kV
12V
Fixed
32mm
10mm
20mm
9V
36V
NCS12 Series
2366471

RoHS

Each
1+
HK$250.300
5+
HK$248.990
10+
HK$244.630
50+
HK$238.630
100+
HK$226.710
Min: 1 / Mult: 1
ITE
DIP
4:1
12W
1 Output
5V
2.4A
-
-
Regulated
1.5kV
48V
Fixed
32mm
10mm
20mm
18V
75V
NCS12 Series
2366469

RoHS

Each
1+
HK$250.300
5+
HK$249.150
10+
HK$244.630
50+
HK$238.630
100+
HK$226.630
Min: 1 / Mult: 1
ITE
DIP
4:1
12W
1 Output
15V
800mA
-
-
Regulated
1.5kV
12V
Fixed
32mm
10mm
20mm
9V
36V
NCS12 Series
2366468

RoHS

Each
1+
HK$250.390
5+
HK$249.150
10+
HK$239.450
50+
HK$213.720
100+
HK$211.670
Min: 1 / Mult: 1
ITE
DIP
4:1
12W
1 Output
12V
1A
-
-
Regulated
1.5kV
12V
Fixed
32mm
10mm
20mm
9V
36V
NCS12 Series
2366473

RoHS

Each
1+
HK$250.390
5+
HK$249.150
10+
HK$224.410
50+
HK$224.330
100+
HK$219.850
Min: 1 / Mult: 1
ITE
DIP
4:1
12W
1 Output
12V
1A
-
-
Regulated
1.5kV
48V
Fixed
32mm
10mm
20mm
18V
75V
NCS12 Series
2440389

RoHS

Each
1+
HK$242.490
5+
HK$233.540
10+
HK$223.590
50+
HK$215.530
100+
HK$210.110
Min: 1 / Mult: 1
ITE & Medical
DIP
4:1
5W
2 Output
15V
170mA
-15V
170mA
Regulated
2kV
24V
Fixed
32mm
10.2mm
20.3mm
9V
36V
REC5-RWZ Series
2440371

RoHS

Each
1+
HK$171.640
5+
HK$165.310
10+
HK$162.600
50+
HK$156.700
100+
HK$154.150
More Pricing...
Min: 1 / Mult: 1
Medical
DIP
1:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1kV
5V
Fixed
32mm
10.2mm
20.3mm
4.5V
5.75V
REC3-R Series
2366461

RoHS

Each
1+
HK$236.180
5+
HK$232.220
10+
HK$226.560
50+
HK$216.430
100+
HK$215.130
Min: 1 / Mult: 1
ITE
DIP
4:1
12W
2 Output
12V
500mA
-12V
500mA
Regulated
1.5kV
12V
Fixed
32mm
10mm
20mm
9V
36V
NCS12 Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER