Linear Regulator Replacements:

40 Products Found

element14 provides a comprehensive selection of linear regulator replacements, these non-isolated DC-DC converters are compact and offer significantly improved energy efficiency, meeting the needs of applications that demand low heat dissipation and reliable voltage regulation.

DC-DC converters regulate voltage levels in circuits, converting one DC voltage to another with high efficiency. Linear regulator replacements offer a compact and efficient alternative to traditional regulators, minimizing power loss.

Our DC-DC converters support various output voltages, currents, and efficiency ratings, making them ideal for battery-operated devices, power supplies, and telecommunications equipment. They ensure stable voltage output, even under variable load conditions, enhancing device longevity and performance.  

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
Product Range
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4171436

RoHS

Each
1+
HK$41.100
5+
HK$39.950
10+
HK$39.460
50+
HK$37.730
100+
HK$37.410
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
6.6W
3.3V
2A
R-78K-2.0 Series
SIP
4.5V
36V
4171424

RoHS

Each
1+
HK$29.110
10+
HK$27.670
25+
HK$24.660
50+
HK$24.240
100+
HK$23.900
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
5W
5V
1A
R-78K-1.0 Series
SIP
6.5V
36V
4171427

RoHS

Each
1+
HK$29.190
10+
HK$27.670
25+
HK$27.090
50+
HK$25.250
100+
HK$25.160
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
3.3W
3.3V
1A
R-78K-1.0 Series
SIP
4.5V
36V
4171419

RoHS

Each
1+
HK$22.140
10+
HK$21.880
25+
HK$20.970
50+
HK$20.050
100+
HK$19.140
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
2.5W
5V
500mA
R-78K-0.5 Series
SIP
6.5V
36V
4171422

RoHS

Each
1+
HK$19.240
10+
HK$18.420
25+
HK$18.130
50+
HK$17.850
Min: 1 / Mult: 1
ITE
1 Output
900mW
1.8V
500mA
R-78K-0.5 Series
SIP
4.5V
36V
4171437

RoHS

Each
1+
HK$41.850
5+
HK$40.670
10+
HK$40.170
50+
HK$38.830
100+
HK$38.240
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
10W
5V
2A
R-78K-2.0 Series
SIP
6.5V
36V
4171430

RoHS

Each
1+
HK$28.610
10+
HK$27.120
25+
HK$26.140
50+
HK$25.570
100+
HK$24.990
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
15W
15V
1A
R-78K-1.0 Series
SIP
18V
36V
4171439

RoHS

Each
1+
HK$43.020
5+
HK$41.850
10+
HK$41.350
50+
HK$39.670
100+
HK$39.000
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
24W
12V
2A
R-78K-2.0 Series
SIP
14V
36V
4248088

RoHS

Each
1+
HK$42.830
5+
HK$41.270
10+
HK$40.600
50+
HK$38.470
100+
HK$38.450
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
3W
1.5V
2A
R-78K-2.0 Series
SIP
4.5V
36V
4171420

RoHS

Each
1+
HK$21.790
5+
HK$21.670
10+
HK$21.540
20+
HK$21.140
50+
HK$20.740
Min: 1 / Mult: 1
ITE
1 Output
750mW
1.5V
500mA
R-78K-0.5 Series
SIP
4.5V
36V
4248098

RoHS

Each
1+
HK$23.350
10+
HK$22.360
25+
HK$22.320
50+
HK$22.280
100+
HK$21.840
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
1.65W
3.3V
500mA
R-78CK-0.5 Series
SIP
5VDC
40VDC
4171416

RoHS

Each
1+
HK$21.380
10+
HK$20.470
25+
HK$20.140
50+
HK$20.060
100+
HK$19.690
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
4.5W
9V
500mA
R-78K-0.5 Series
SIP
12V
36V
4248093

RoHS

Each
1+
HK$42.140
5+
HK$41.270
10+
HK$40.600
50+
HK$38.970
100+
HK$38.390
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
6.6W
3.3V
2A
R-78K-2.0 Series
SIP
4.5V
36V
4248094

RoHS

Each
1+
HK$43.740
5+
HK$42.100
10+
HK$41.420
50+
HK$39.880
100+
HK$39.220
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
10W
5V
2A
R-78K-2.0 Series
SIP
6.5V
36V
4171423

RoHS

Each
1+
HK$21.710
10+
HK$21.520
25+
HK$21.320
50+
HK$20.970
100+
HK$20.630
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
1.25W
2.5V
500mA
R-78K-0.5 Series
SIP
4.5V
36V
4171432

RoHS

Each
1+
HK$42.830
5+
HK$41.270
10+
HK$40.600
50+
HK$38.970
100+
HK$38.390
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
3W
1.5V
2A
R-78K-2.0 Series
SIP
4.5V
36V
4171418

RoHS

Each
1+
HK$22.280
10+
HK$21.210
25+
HK$18.910
50+
HK$18.500
100+
HK$18.340
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
7.5W
15V
500mA
R-78K-0.5 Series
SIP
18V
36V
4171417

RoHS

Each
1+
HK$22.120
10+
HK$21.290
25+
HK$19.490
50+
HK$19.160
100+
HK$18.780
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
6W
12V
500mA
R-78K-0.5 Series
SIP
15V
36V
4248096

RoHS

Each
1+
HK$40.530
5+
HK$39.380
10+
HK$38.890
50+
HK$37.410
100+
HK$36.830
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
24W
12V
2A
R-78K-2.0 Series
SIP
14V
36V
4171428

RoHS

Each
1+
HK$28.530
10+
HK$27.120
25+
HK$26.550
50+
HK$26.120
100+
HK$25.690
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
12W
12V
1A
R-78K-1.0 Series
SIP
15V
36V
4171440

RoHS

Each
1+
HK$42.830
5+
HK$41.270
10+
HK$40.600
50+
HK$37.980
100+
HK$37.570
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
30W
15V
2A
R-78K-2.0 Series
SIP
18V
36V
4248101

RoHS

Each
1+
HK$25.820
10+
HK$24.500
25+
HK$24.000
50+
HK$23.510
100+
HK$22.690
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
7.5W
15V
500mA
R-78CK-0.5 Series
SIP
18V
40VDC
4171429

RoHS

Each
1+
HK$28.610
10+
HK$27.120
25+
HK$26.390
50+
HK$25.730
100+
HK$24.910
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
9W
9V
1A
R-78K-1.0 Series
SIP
12V
36V
4248087

RoHS

Each
1+
HK$40.040
5+
HK$38.720
10+
HK$36.910
50+
HK$35.310
100+
HK$34.890
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
2.4W
1.2V
2A
R-78K-2.0 Series
SIP
4.5V
36V
4248091

RoHS

Each
1+
HK$40.530
5+
HK$39.380
10+
HK$38.890
50+
HK$38.310
100+
HK$37.970
More Pricing...
Min: 1 / Mult: 1
ITE
1 Output
3.6W
1.8V
2A
R-78K-2.0 Series
SIP
4.5V
36V
1-25 of 40 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER